Part Details for TMOV14RP320EL2T7 by Littelfuse Inc
Results Overview of TMOV14RP320EL2T7 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMOV14RP320EL2T7 Information
TMOV14RP320EL2T7 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TMOV14RP320EL2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8125
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV14RP320EL2T7 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 / $1.1000 | Buy Now |
DISTI #
F12012CT-ND
|
DigiKey | VARISTOR 510V 6KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
333 In Stock |
|
$0.8455 / $1.8600 | Buy Now |
DISTI #
576-TMOV14RP320EL2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 41 |
|
$0.8450 / $2.4700 | Buy Now |
DISTI #
V79:2366_17798911
|
Arrow Electronics | Var MOV 320VAC/420VDC 6000A 561V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 7 |
|
$0.6401 / $0.9372 | Buy Now |
DISTI #
TMOV14RP320EL2T7
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.1300 | Buy Now |
DISTI #
TMOV14RP320EL2T7
|
TME | Varistor: metal-oxide, THT, 320VAC, 420VDC, 510V, 6kA, 136J Min Qty: 1200 | 0 |
|
$0.8300 | RFQ |
DISTI #
000000000007267498
|
Sager | THERMALLY PROTECTED VARISTOR 14MM ROHS Min Qty: 1200 | 0 |
|
$1.0400 / $1.0900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 6000 |
|
$0.7940 | Buy Now |
Part Details for TMOV14RP320EL2T7
TMOV14RP320EL2T7 CAD Models
TMOV14RP320EL2T7 Part Data Attributes
|
TMOV14RP320EL2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP320EL2T7
Littelfuse Inc
Varistor, 136J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 136 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 420 V |
TMOV14RP320EL2T7 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the TMOV14RP320EL2T7 is -40°C to 125°C.
-
Yes, the TMOV14RP320EL2T7 is designed to operate in high-humidity environments, but it's recommended to follow the manufacturer's guidelines for humidity levels and take necessary precautions to prevent moisture ingress.
-
The maximum surge current rating for the TMOV14RP320EL2T7 is 20kA, according to the manufacturer's specifications.
-
Yes, the TMOV14RP320EL2T7 is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperatures and times to ensure reliable assembly.
-
The typical response time for the TMOV14RP320EL2T7 is less than 1 microsecond, making it suitable for fast-response applications.