Part Details for TMOV14RP320EL2B7 by Littelfuse Inc
Results Overview of TMOV14RP320EL2B7 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMOV14RP320EL2B7 Information
TMOV14RP320EL2B7 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TMOV14RP320EL2B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9761
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Bulk |Littelfuse TMOV14RP320EL2B7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9270 / $1.0400 | Buy Now |
DISTI #
TMOV14RP320EL2B7-ND
|
DigiKey | VARISTOR 510V 6KA DISC 14MM Min Qty: 1500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9906 | Buy Now |
DISTI #
576-TMOV14RP320EL2B7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 0 |
|
$0.9720 / $0.9900 | Order Now |
DISTI #
000000000007267497
|
Sager | THERMALLY PROTECTED VARISTOR 14MM ROHS Min Qty: 1500 | 0 |
|
$1.0400 | Buy Now |
Part Details for TMOV14RP320EL2B7
TMOV14RP320EL2B7 CAD Models
TMOV14RP320EL2B7 Part Data Attributes
|
TMOV14RP320EL2B7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP320EL2B7
Littelfuse Inc
Varistor, 136J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 136 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN |
TMOV14RP320EL2B7 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for TMOV14RP320EL2B7 is -40°C to 125°C.
-
Yes, TMOV14RP320EL2B7 is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity levels and take necessary precautions to prevent moisture ingress.
-
The maximum surge current rating for TMOV14RP320EL2B7 is 2000A, according to the manufacturer's specifications.
-
Yes, TMOV14RP320EL2B7 is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure reliable operation.
-
The typical response time for TMOV14RP320EL2B7 to respond to an overvoltage event is in the range of 1-10 microseconds, depending on the specific application and operating conditions.