Part Details for TMMS-105-01-S-Q-RA-FS by Samtec Inc
Results Overview of TMMS-105-01-S-Q-RA-FS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMMS-105-01-S-Q-RA-FS Information
TMMS-105-01-S-Q-RA-FS by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for TMMS-105-01-S-Q-RA-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P8874
|
Newark | "2.00 Mm Fully Shrouded Quad Row Terminal Strip" Rohs Compliant: Yes |Samtec TMMS-105-01-S-Q-RA-FS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $12.9600 | Buy Now |
DISTI #
TMMS-105-01-S-Q-RA-FS-ND
|
DigiKey | 2.00 MM FULLY SHROUDED QUAD ROW Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3100 | Buy Now |
DISTI #
TMMS-105-01-S-Q-RA
|
Avnet Americas | - Rail/Tube (Alt: TMMS-105-01-S-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$6.0480 / $9.3198 | Buy Now |
DISTI #
200-TMMS10501SQRAFS
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$3.4600 / $9.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8400 / $10.2900 | Buy Now |
DISTI #
5cd92a9dcd7c1c4c38867233
|
Samtec | 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$3.4600 / $9.5100 | Buy Now |
DISTI #
000000000001362983
|
Sager | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$5.7400 / $9.5100 | Buy Now |
DISTI #
TMMS-105-01-S-Q-RA-FS
|
Avnet Asia | Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube (Alt: TMMS-105-01-S-Q-RA-FS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | 5 |
|
$7.0588 / $12.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8400 / $10.2900 | Buy Now |
Part Details for TMMS-105-01-S-Q-RA-FS
TMMS-105-01-S-Q-RA-FS CAD Models
TMMS-105-01-S-Q-RA-FS Part Data Attributes
|
TMMS-105-01-S-Q-RA-FS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMS-105-01-S-Q-RA-FS
Samtec Inc
Board Connector, 20 Contact(s), 4 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.475 inch | |
Body Depth | 0.62 inch | |
Body Length | 0.566 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
TMMS-105-01-S-Q-RA-FS Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the TMMS-105-01-S-Q-RA-FS is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the TMMS-105-01-S-Q-RA-FS is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high vibration, shock, and temperature fluctuations.
-
The maximum operating temperature of the TMMS-105-01-S-Q-RA-FS is 125°C (257°F).
-
Yes, the TMMS-105-01-S-Q-RA-FS is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these regulations.
-
Yes, the TMMS-105-01-S-Q-RA-FS is designed to operate in humid environments. It has a moisture-resistant design and is suitable for use in applications with high humidity.