Part Details for TMMS-105-01-L-Q-RA by Samtec Inc
Results Overview of TMMS-105-01-L-Q-RA by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMMS-105-01-L-Q-RA Information
TMMS-105-01-L-Q-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TMMS-105-01-L-Q-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P8868
|
Newark | Header, 2Mm, Though Hole, Right Angle, 20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tmms Series Rohs Compliant: Yes |Samtec TMMS-105-01-L-Q-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $6.9600 | Buy Now |
DISTI #
612-TMMS-105-01-L-Q-RA-ND
|
DigiKey | 2.00 MM FULLY SHROUDED QUAD ROW Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4400 | Buy Now |
DISTI #
TMMS-105-01-L-Q-RA
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 4 Rows, 20 Contacts, Through Hole Right Angle, TMMS Series - Rail/Tube (Alt: TMMS-105-01-L-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$4.6176 / $5.8996 | Buy Now |
DISTI #
TMMS-105-01-L-Q-RA
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TMMS-105-01-L-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$4.6176 / $5.8996 | Buy Now |
DISTI #
200-TMMS10501LQRA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$2.7700 / $6.0200 | Order Now |
|
Onlinecomponents.com | "2.00 mm Fully Shrouded Quad Row Terminal Strip" RoHS: Compliant | 0 |
|
$2.1900 / $6.9000 | Buy Now |
DISTI #
5cd92b1fcd7c1c4c38870961
|
Samtec | 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.0800 / $6.0200 | Buy Now |
DISTI #
000000000002240536
|
Sager | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$3.4500 / $6.0200 | Buy Now |
DISTI #
TMMS-105-01-L-Q-RA
|
Avnet Abacus | Pin Header BoardtoBoard 2 mm 4 Rows 20 Contacts Through Hole Right Angle TMMS Series (Alt: TMMS-105-01-L-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | "2.00 mm Fully Shrouded Quad Row Terminal Strip" RoHS: Compliant | 0 |
|
$2.1900 / $6.9000 | Buy Now |
Part Details for TMMS-105-01-L-Q-RA
TMMS-105-01-L-Q-RA CAD Models
TMMS-105-01-L-Q-RA Part Data Attributes
|
TMMS-105-01-L-Q-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMS-105-01-L-Q-RA
Samtec Inc
Board Connector, 20 Contact(s), 4 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | SHROUDED | |
Body Breadth | 0.475 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.567 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |