Part Details for TMMH-113-01-G-DV-A by Samtec Inc
Results Overview of TMMH-113-01-G-DV-A by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMMH-113-01-G-DV-A Information
TMMH-113-01-G-DV-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for TMMH-113-01-G-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75P9467
|
Newark | Low Profile Header Strips With End Shroud |Samtec TMMH-113-01-G-DV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $6.5100 | Buy Now |
DISTI #
TMMH-113-01-G-DV-A-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
TMMH-113-01-G-DV-A
|
Avnet Americas | - Rail/Tube (Alt: TMMH-113-01-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$2.7648 / $3.2928 | Buy Now |
DISTI #
200-TMMH11301GDVA
|
Mouser Electronics | Headers & Wire Housings Low Profile Header Strips with End Shroud RoHS: Compliant | 0 |
|
$1.4700 / $3.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $3.9200 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 2464 |
|
$1.1880 / $3.2400 | Buy Now |
DISTI #
5cd92adfcd7c1c4c3886be97
|
Samtec | Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.4700 / $3.3600 | Buy Now |
DISTI #
000000000001362404
|
Sager | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.2400 / $3.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $3.9200 | Buy Now |
Part Details for TMMH-113-01-G-DV-A
TMMH-113-01-G-DV-A CAD Models
TMMH-113-01-G-DV-A Part Data Attributes
|
TMMH-113-01-G-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-113-01-G-DV-A
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.099 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.35 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMMH-113-01-G-DV-A
This table gives cross-reference parts and alternative options found for TMMH-113-01-G-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMH-113-01-G-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMMH-113-01-F-DV-A | Samtec Inc | $3.0808 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | TMMH-113-01-G-DV-A vs TMMH-113-01-F-DV-A |
TMMH-113-05-F-DV-A | Samtec Inc | $3.0808 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | TMMH-113-01-G-DV-A vs TMMH-113-05-F-DV-A |
TMMH-113-01-L-DV-A-M | Samtec Inc | $3.5278 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TMMH-113-01-G-DV-A vs TMMH-113-01-L-DV-A-M |
TMMH-113-01-L-DV-LC | Samtec Inc | $3.5434 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | TMMH-113-01-G-DV-A vs TMMH-113-01-L-DV-LC |
TMMH-113-01-L-DV-A | Samtec Inc | $3.5434 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | TMMH-113-01-G-DV-A vs TMMH-113-01-L-DV-A |
TMMH-113-01-SM-DV-A-M-TR | Samtec Inc | $3.9682 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TMMH-113-01-G-DV-A vs TMMH-113-01-SM-DV-A-M-TR |
TMMH-113-01-G-DV-LC-M | Samtec Inc | $4.3471 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TMMH-113-01-G-DV-A vs TMMH-113-01-G-DV-LC-M |
TMMH-113-04-G-DV-A | Samtec Inc | $4.4064 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | TMMH-113-01-G-DV-A vs TMMH-113-04-G-DV-A |
TMMH-113-01-SM-DV-A | Samtec Inc | $5.2760 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMMH-113-01-G-DV-A vs TMMH-113-01-SM-DV-A |
TMMH-113-01-F-DV-A-M-TR | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TMMH-113-01-G-DV-A vs TMMH-113-01-F-DV-A-M-TR |