Part Details for TMMH-110-01-F-D by Samtec Inc
Results Overview of TMMH-110-01-F-D by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMMH-110-01-F-D Information
TMMH-110-01-F-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TMMH-110-01-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75P8318
|
Newark | Header, 2Mm, Though Hole Vertical, 20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Tmmh Series Rohs Compliant: Yes |Samtec TMMH-110-01-F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1386 |
|
$0.9710 / $2.0200 | Buy Now |
DISTI #
3937-TMMH-110-01-F-D-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$6.6800 | Buy Now |
DISTI #
SAM12191-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19 In Stock |
|
$0.9600 / $2.4500 | Buy Now |
DISTI #
TMMH-110-01-F-D
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, TMMH Series - Bulk (Alt: TMMH-110-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1386 Factory Stock |
|
$1.2000 / $1.6856 | Buy Now |
DISTI #
200-TMMH11001FD
|
Mouser Electronics | Headers & Wire Housings Low Profile Header Strips with End Shroud RoHS: Compliant | 227 |
|
$0.7910 / $2.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $1.5380 | Buy Now |
DISTI #
85144878
|
Verical | Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1386 |
|
$1.7200 | Buy Now |
DISTI #
5cd8bd75cd7c1c4c3809dfeb
|
Samtec | Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1386 |
|
$0.5300 / $1.7200 | Buy Now |
|
Powell Electronics | 2.00 mm Terminal Strip Min Qty: 1 | 915 |
|
$1.0000 / $1.7200 | Buy Now |
DISTI #
000000000000754033
|
Sager | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch Min Qty: 1 | 1386 |
|
$0.8600 / $1.7200 | Buy Now |
Part Details for TMMH-110-01-F-D
TMMH-110-01-F-D CAD Models
TMMH-110-01-F-D Part Data Attributes
|
TMMH-110-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-110-01-F-D
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Body Breadth | 0.157 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.79 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.097 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
TMMH-110-01-F-D Frequently Asked Questions (FAQ)
-
The recommended mating sequence for TMMH-110-01-F-D is to mate the headers first, followed by the sockets. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the TMMH-110-01-F-D is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and screw torque procedures to ensure the connector remains secure.
-
The TMMH-110-01-F-D has an operating temperature range of -55°C to +125°C. However, it's essential to note that the temperature rating may vary depending on the specific application and environment.
-
Yes, the TMMH-110-01-F-D is designed for high-speed signal transmission and is capable of supporting data rates up to 10 Gbps. However, it's essential to follow proper PCB design and layout guidelines to minimize signal degradation.
-
The TMMH-110-01-F-D has a moisture-resistant design, but it's not intended for immersion in water or exposure to extreme humidity. If you need to use the connector in a humid or wet environment, consider applying a conformal coating or using a sealed connector system.