Part Details for TMM-124-01-T-Q-RA by Samtec Inc
Results Overview of TMM-124-01-T-Q-RA by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMM-124-01-T-Q-RA Information
TMM-124-01-T-Q-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TMM-124-01-T-Q-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86P2909
|
Newark | Connector, Header, 96Pos, 4Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:96Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tmm Series Rohs Compliant: Yes |Samtec TMM-124-01-T-Q-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$3.6400 / $6.5500 | Buy Now |
DISTI #
3937-TMM-124-01-T-Q-RA-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
176 In Stock |
|
$12.0100 | Buy Now |
DISTI #
612-TMM-124-01-T-Q-RA-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8800 | Buy Now |
DISTI #
TMM-124-01-T-Q-RA
|
Avnet Americas | Conn Unshrouded Header HDR 96 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: TMM-124-01-T-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 267 Factory Stock |
|
$3.5136 / $4.9784 | Buy Now |
DISTI #
200-TMM12401TQRA
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye(TM) Header Strips RoHS: Compliant | 0 |
|
$2.1200 / $5.0800 | Order Now |
DISTI #
E02:0323_04894581
|
Arrow Electronics | Conn Unshrouded Header HDR 96 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2308 | Europe - 6 |
|
$4.2119 / $5.6830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $5.9200 | Buy Now |
DISTI #
85038030
|
Verical | Conn Unshrouded Header HDR 96 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 267 |
|
$3.0800 / $5.0800 | Buy Now |
DISTI #
66957567
|
Verical | Conn Unshrouded Header HDR 96 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$7.1503 | Buy Now |
DISTI #
5cd929a3cd7c1c4c388552ef
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 267 |
|
$2.1200 / $5.0800 | Buy Now |
Part Details for TMM-124-01-T-Q-RA
TMM-124-01-T-Q-RA CAD Models
TMM-124-01-T-Q-RA Part Data Attributes
|
TMM-124-01-T-Q-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-124-01-T-Q-RA
Samtec Inc
Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.315 inch | |
Body Depth | 0.349 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
TMM-124-01-T-Q-RA Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the TMM-124-01-T-Q-RA connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the TMM-124-01-T-Q-RA connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper mounting and screw torque to ensure reliable operation.
-
The maximum operating temperature for the TMM-124-01-T-Q-RA connector is 125°C (257°F) according to the datasheet. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
-
The TMM-124-01-T-Q-RA connector has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's not designed for immersion in water or exposure to high-pressure water jets. For humid or wet environments, consider using a connector with a higher MSL rating or applying conformal coating.
-
The recommended mating cycle for the TMM-124-01-T-Q-RA connector is 500-1000 cycles according to Samtec's application notes. Exceeding this cycle count may affect the connector's reliability and performance.