Part Details for TMM-112-01-L-D-SM-A-M-TR by Samtec Inc
Results Overview of TMM-112-01-L-D-SM-A-M-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMM-112-01-L-D-SM-A-M-TR Information
TMM-112-01-L-D-SM-A-M-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for TMM-112-01-L-D-SM-A-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P6278
|
Newark | 2Mm Terminal Strip |Samtec TMM-112-01-L-D-SM-A-M-TR RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TMM-112-01-L-D-SM-A-M-TR
|
Avnet Americas | - Tape and Reel (Alt: TMM-112-01-L-D-SM-A-M-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8310 / $3.0610 | Buy Now |
DISTI #
000000000001360837
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8310 / $3.0610 | Buy Now |
Part Details for TMM-112-01-L-D-SM-A-M-TR
TMM-112-01-L-D-SM-A-M-TR CAD Models
TMM-112-01-L-D-SM-A-M-TR Part Data Attributes
|
TMM-112-01-L-D-SM-A-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-112-01-L-D-SM-A-M-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMM-112-01-L-D-SM-A-M-TR
This table gives cross-reference parts and alternative options found for TMM-112-01-L-D-SM-A-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-112-01-L-D-SM-A-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMM-112-04-T-D-SM | Samtec Inc | $1.6855 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TMM-112-01-L-D-SM-A-M-TR vs TMM-112-04-T-D-SM |
TMM-112-04-L-D-SM | Samtec Inc | $2.5985 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | TMM-112-01-L-D-SM-A-M-TR vs TMM-112-04-L-D-SM |
TMM-112-05-L-D-SM | Samtec Inc | $2.6182 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | TMM-112-01-L-D-SM-A-M-TR vs TMM-112-05-L-D-SM |
TMM-112-01-G-D-SM | Samtec Inc | $2.9260 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | TMM-112-01-L-D-SM-A-M-TR vs TMM-112-01-G-D-SM |
TMM-112-04-L-D-SM-A-P | Samtec Inc | $3.3049 | Board Connector, | TMM-112-01-L-D-SM-A-M-TR vs TMM-112-04-L-D-SM-A-P |
TMM-112-04-G-D-SM-A | Samtec Inc | $3.6954 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMM-112-01-L-D-SM-A-M-TR vs TMM-112-04-G-D-SM-A |
TMM-112-01-S-D-SM-A-M | Samtec Inc | Check for Price | Board Connector, | TMM-112-01-L-D-SM-A-M-TR vs TMM-112-01-S-D-SM-A-M |
TMM-112-01-F-D-SM-A | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMM-112-01-L-D-SM-A-M-TR vs TMM-112-01-F-D-SM-A |
TMM-112-01-G-D-SM-A-M-TR | Samtec Inc | Check for Price | Board Connector, | TMM-112-01-L-D-SM-A-M-TR vs TMM-112-01-G-D-SM-A-M-TR |
TMM-112-06-TM-D-SM-A-P-TR | Samtec Inc | Check for Price | Board Connector, | TMM-112-01-L-D-SM-A-M-TR vs TMM-112-06-TM-D-SM-A-P-TR |