-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMM-106-01-T-D-SM by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0686
|
Newark | Header, 2.0Mm, Smd, 2X6 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-106-01-T-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 518 |
|
$0.4660 / $0.9660 | Buy Now |
DISTI #
3937-TMM-106-01-T-D-SM-ND
|
DigiKey | CONN HEADER SMD 12POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$8.0700 | Buy Now |
DISTI #
SAM1171-06-ND
|
DigiKey | CONN HEADER SMD 12POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6889 / $1.1500 | Buy Now |
DISTI #
TMM-106-01-T-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-106-01-T-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 518 Factory Stock |
|
$0.5124 / $0.9467 | Buy Now |
DISTI #
200-TMM10601TDSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye(TM) Header Strips RoHS: Compliant | 143 |
|
$0.4290 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.3103 / $0.8080 | Buy Now |
DISTI #
85154588
|
Verical | Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 518 |
|
$0.5900 / $1.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 425 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 340 |
|
$0.9750 / $3.0000 | Buy Now | |
DISTI #
5cd92834cd7c1c4c388390f4
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 518 |
|
$0.2000 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-106-01-T-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-106-01-T-D-SM
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.473 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3 mm | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TMM-106-01-T-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-106-01-T-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMM-106-01-L-D-SM | Samtec Inc | $1.1904 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | TMM-106-01-T-D-SM vs TMM-106-01-L-D-SM |
TMM-106-05-LM-D-SM-P | Samtec Inc | $1.6951 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMM-106-01-T-D-SM vs TMM-106-05-LM-D-SM-P |
TMM-106-01-S-D-SM-FR | Samtec Inc | $51.0566 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TMM-106-01-T-D-SM vs TMM-106-01-S-D-SM-FR |
TMM-106-06-LM-D-SM-A-TR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TMM-106-01-T-D-SM vs TMM-106-06-LM-D-SM-A-TR |
TMM-106-04-L-D-SM-P | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMM-106-01-T-D-SM vs TMM-106-04-L-D-SM-P |
TMM-106-01-S-D-SM-M | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMM-106-01-T-D-SM vs TMM-106-01-S-D-SM-M |
TMM-106-01-FM-D-SM-A-P-FR | Samtec Inc | Check for Price | Board Connector, | TMM-106-01-T-D-SM vs TMM-106-01-FM-D-SM-A-P-FR |
TMM-106-05-G-D-SM-M-TR | Samtec Inc | Check for Price | Board Connector, | TMM-106-01-T-D-SM vs TMM-106-05-G-D-SM-M-TR |
TMM-106-06-L-D-SM-M-TR | Samtec Inc | Check for Price | Board Connector, | TMM-106-01-T-D-SM vs TMM-106-06-L-D-SM-M-TR |
TMM-106-04-S-D-SM-M | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMM-106-01-T-D-SM vs TMM-106-04-S-D-SM-M |
The recommended mating sequence for TMM-106-01-T-D-SM is to mate the guides first, followed by the contacts. This ensures proper alignment and prevents damage to the connector.
Yes, the TMM-106-01-T-D-SM is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection even in harsh conditions.
The maximum operating temperature for TMM-106-01-T-D-SM is 125°C (257°F). However, it's recommended to derate the current carrying capacity at higher temperatures to ensure reliable operation.
Yes, the TMM-106-01-T-D-SM is compatible with lead-free soldering processes. Samtec's connectors are designed to meet the requirements of RoHS and WEEE directives.
The typical contact resistance for TMM-106-01-T-D-SM is 10-20 milliohms. However, this value may vary depending on the specific application and environmental conditions.