-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMM-102-06-G-D-SM by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P1858
|
Newark | Connector, Header, 4Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-102-06-G-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2849 |
|
$0.3540 / $0.7750 | Buy Now |
DISTI #
SAM12141-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
392 In Stock |
|
$0.3139 / $0.8200 | Buy Now |
DISTI #
TMM-102-06-G-D-SM
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series - Bulk (Alt: TMM-102-06-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2849 Factory Stock |
|
$0.5184 / $0.7595 | Buy Now |
DISTI #
200-TMM10206GDSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye(TM) Header Strips RoHS: Compliant | 614 |
|
$0.1500 / $0.8200 | Buy Now |
DISTI #
E02:0323_01328636
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 1143 |
|
$0.4536 / $0.9274 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2329 / $0.6150 | Buy Now |
DISTI #
85039351
|
Verical | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 2849 |
|
$0.4500 / $0.8200 | Buy Now |
DISTI #
54266955
|
Verical | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1143 |
|
$0.7290 | Buy Now |
DISTI #
5cd927e3cd7c1c4c3883300e
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2849 |
|
$0.1500 / $0.8200 | Buy Now |
|
Powell Electronics | 2.00 mm Low Prof Terminal Strip Min Qty: 1 | 1880 |
|
$0.3600 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-102-06-G-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-102-06-G-D-SM
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.158 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TMM-102-06-G-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-102-06-G-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
57202-F52-02ALF | Amphenol FCi | $0.3589 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TMM-102-06-G-D-SM vs 57202-F52-02ALF |
TMM-102-05-F-D-SM | Samtec Inc | $0.5128 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMM-102-06-G-D-SM vs TMM-102-05-F-D-SM |
57202-F5302LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | TMM-102-06-G-D-SM vs 57202-F5302LF |
57202-S5402ALF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TMM-102-06-G-D-SM vs 57202-S5402ALF |
TMM-102-01-SM-D-SM | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, | TMM-102-06-G-D-SM vs TMM-102-01-SM-D-SM |
57202-F51-02ALF | Amphenol Communications Solutions | Check for Price | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | TMM-102-06-G-D-SM vs 57202-F51-02ALF |
TMM-102-06-SM-D-SM | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMM-102-06-G-D-SM vs TMM-102-06-SM-D-SM |
57202-S5402LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TMM-102-06-G-D-SM vs 57202-S5402LF |
57202-G5102KLF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TMM-102-06-G-D-SM vs 57202-G5102KLF |
57202-F5302KLF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TMM-102-06-G-D-SM vs 57202-F5302KLF |
The recommended mating sequence for the TMM-102-06-G-D-SM is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
Yes, the TMM-102-06-G-D-SM is designed for high-speed applications and can support data rates up to 10 Gbps. However, it's essential to follow proper PCB design and layout guidelines to minimize signal degradation and ensure reliable performance.
The TMM-102-06-G-D-SM has an operating temperature range of -55°C to +125°C, making it suitable for a wide range of applications, including industrial, automotive, and aerospace.
Yes, the TMM-102-06-G-D-SM is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The recommended torque for the screw locks on the TMM-102-06-G-D-SM is 0.5 Nm to 1.5 Nm. Over-tightening can damage the connector, so it's essential to follow the recommended torque specification.