-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMM-102-01-S-D-SM by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0634
|
Newark | Connector, Header, 4Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-102-01-S-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 641 |
|
$0.4220 / $0.9240 | Buy Now |
DISTI #
3937-TMM-102-01-S-D-SM-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
2094 In Stock |
|
$5.4000 | Buy Now |
DISTI #
SAM1169-02-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8130 / $4.3500 | Buy Now |
DISTI #
TMM-102-01-S-D-SM
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series - Bulk (Alt: TMM-102-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 593 Factory Stock |
|
$0.5386 / $0.9055 | Buy Now |
DISTI #
200-TMM10201SDSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye(TM) Header Strips RoHS: Compliant | 265 |
|
$0.3200 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
991 In Stock 3022 Factory Stock |
|
$0.2757 / $0.6960 | Buy Now |
DISTI #
85030159
|
Verical | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2416 | Americas - 3022 |
|
$0.9900 | Buy Now |
DISTI #
79373670
|
Verical | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2412 | Americas - 950 |
|
$0.3639 / $0.9044 | Buy Now |
|
Bristol Electronics | 2269 |
|
RFQ | ||
|
Quest Components | 175 |
|
$1.8500 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-102-01-S-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-102-01-S-D-SM
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.158 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TMM-102-01-S-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-102-01-S-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
57202-S51-02ALF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TMM-102-01-S-D-SM vs 57202-S51-02ALF |
57202-G5202LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | TMM-102-01-S-D-SM vs 57202-G5202LF |
57202-S5102KLF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TMM-102-01-S-D-SM vs 57202-S5102KLF |
57202-G5302ALF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TMM-102-01-S-D-SM vs 57202-G5302ALF |
57202-G52-02ULF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TMM-102-01-S-D-SM vs 57202-G52-02ULF |
57202-S5302KLF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TMM-102-01-S-D-SM vs 57202-S5302KLF |
57202-G51-02ALF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TMM-102-01-S-D-SM vs 57202-G51-02ALF |
57202-S52-02ALF | Amphenol Communications Solutions | Check for Price | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | TMM-102-01-S-D-SM vs 57202-S52-02ALF |
57202-G5402KLF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TMM-102-01-S-D-SM vs 57202-G5402KLF |
TMM-102-01-T-D-SM | Samtec Inc | $0.2925 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | TMM-102-01-S-D-SM vs TMM-102-01-T-D-SM |
The recommended torque for the screws on the TMM-102-01-S-D-SM connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the TMM-102-01-S-D-SM connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
The maximum operating temperature for the TMM-102-01-S-D-SM connector is 125°C (257°F) according to Samtec's datasheet. However, it's recommended to derate the connector's performance at higher temperatures to ensure reliable operation.
The TMM-102-01-S-D-SM connector is not designed for use in wet or humid environments. Samtec recommends using a connector with a higher IP rating or applying a conformal coating to protect the connector from moisture.
The mating cycle life of the TMM-102-01-S-D-SM connector is 500 cycles minimum according to Samtec's datasheet. However, this can vary depending on the application and environmental conditions.