Part Details for TMK212BJ224KGHT by TAIYO YUDEN
Results Overview of TMK212BJ224KGHT by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK212BJ224KGHT Information
TMK212BJ224KGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMK212BJ224KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1651
|
Newark | Cap, Aec-Q200, 0.22Uf, 25V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMK212BJ224KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
29AH2627
|
Newark | Cap, Aec-Q200, 0.22Uf, 25V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMK212BJ224KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0400 | Buy Now |
DISTI #
587-3482-1-ND
|
DigiKey | CAP CER 0.22UF 25V X5R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17115 In Stock |
|
$0.0206 / $0.1500 | Buy Now |
DISTI #
TMK212BJ224KGHT
|
Avnet Americas | - Tape and Reel (Alt: TMK212BJ224KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0207 | Buy Now |
DISTI #
963-TMK212BJ224KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST21GSB5224KT RPLCMT PN 25V 0.22uF X5R 0805 AEC-Q200 RoHS: Compliant | 23863 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
V36:1790_17649428
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2326 | Americas - 21000 |
|
$0.0154 | Buy Now |
|
Future Electronics | CAP, MLCC, 0805/2012, 25V, X5R, 0.22 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 3000Reel |
|
$0.0181 / $0.0196 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0171 / $0.0281 | Buy Now |
DISTI #
73555156
|
Verical | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2326 | Americas - 21000 |
|
$0.0244 | Buy Now |
|
Quest Components | 100 |
|
$0.0700 / $0.1400 | Buy Now |
Part Details for TMK212BJ224KGHT
TMK212BJ224KGHT CAD Models
TMK212BJ224KGHT Part Data Attributes
|
TMK212BJ224KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BJ224KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
TMK212BJ224KGHT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for TMK212BJ224KGHT is 260°C for 10 seconds, with a peak temperature of 240°C for 5 seconds.
-
Yes, the TMK212BJ224KGHT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the TMK212BJ224KGHT capacitor is 0.015 ohms at 100 kHz, which is relatively low and suitable for high-frequency applications.
-
The TMK212BJ224KGHT capacitor has a maximum operating temperature of 125°C, making it suitable for high-temperature applications, but it's essential to derate the voltage and current accordingly.
-
Yes, the TMK212BJ224KGHT capacitor meets the requirements for automotive applications, including AEC-Q200 qualification, and is suitable for use in automotive systems.