Part Details for TMK107BJ105MAHT by TAIYO YUDEN
Results Overview of TMK107BJ105MAHT by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK107BJ105MAHT Information
TMK107BJ105MAHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMK107BJ105MAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1895
|
Newark | Cap, Mlcc, 0603, 25V, X5R, 1Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK107BJ105MAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
587-6356-1-ND
|
DigiKey | CAP CER 1UF 25V X5R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11322 In Stock |
|
$0.0145 / $0.1200 | Buy Now |
DISTI #
TMK107BJ105MAHT
|
Avnet Americas | - Tape and Reel (Alt: TMK107BJ105MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0130 | Buy Now |
DISTI #
963-TMK107BJ105MAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST168SB5105MT RPLCMT PN 25V 1uF X5R 0603 20% AEC-Q200 RoHS: Compliant | 10302 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C Low ESR Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 8000Reel |
|
$0.0199 / $0.0210 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 25VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
32000 In Stock |
|
$0.0117 / $0.0185 | Buy Now |
DISTI #
56717827
|
Verical | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2113 | Americas - 32000 |
|
$0.0167 / $0.0218 | Buy Now |
DISTI #
52641080
|
Verical | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3206 Package Multiple: 1 | Americas - 29772 |
|
$0.0272 / $0.0652 | Buy Now |
DISTI #
TMK107BJ105MAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST168SB5105MT RPLCMT PN 25V 1uF X5R 0603 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0155 / $0.0186 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0603 85�C Low ESR Automotive Min Qty: 4000 Package Multiple: 4000 |
8000 null |
|
$0.0125 / $0.0136 | Buy Now |
Part Details for TMK107BJ105MAHT
TMK107BJ105MAHT CAD Models
TMK107BJ105MAHT Part Data Attributes
|
TMK107BJ105MAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107BJ105MAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
TMK107BJ105MAHT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for TMK107BJ105MAHT is 260°C for 10 seconds, with a peak temperature of 240°C for 5 seconds.
-
Yes, the TMK107BJ105MAHT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the TMK107BJ105MAHT capacitor is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the TMK107BJ105MAHT capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours duration.
-
The MSL of the TMK107BJ105MAHT capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days without being damaged.