Part Details for TMK107BJ105MA-T by TAIYO YUDEN
Results Overview of TMK107BJ105MA-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK107BJ105MA-T Information
TMK107BJ105MA-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMK107BJ105MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J2751
|
Newark | Capacitor, ceramic,1Uf,25Vdc,20-% Tol,20+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Taiyo Yuden TMK107BJ105MA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0240 | Buy Now |
DISTI #
587-6155-1-ND
|
DigiKey | CAP CER 1UF 25V X5R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0139 / $0.1000 | Buy Now |
DISTI #
TMK107BJ105MA-T
|
Avnet Americas | - Tape and Reel (Alt: TMK107BJ105MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
963-TMK107BJ105MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST105SB5105MF 25V 1uF X5R 0603 20 % RoHS: Compliant | 15402 |
|
$0.0110 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 25VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0083 / $0.0121 | Buy Now |
Part Details for TMK107BJ105MA-T
TMK107BJ105MA-T CAD Models
TMK107BJ105MA-T Part Data Attributes
|
TMK107BJ105MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107BJ105MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TMK107BJ105MA-T
This table gives cross-reference parts and alternative options found for TMK107BJ105MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107BJ105MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C105M3PAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107BJ105MA-T vs C0603C105M3PAL7040 |
C0603C105M3PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TMK107BJ105MA-T vs C0603C105M3PACTM |
C1608X5R1E105M | TDK Corporation | Check for Price | CAPACITOR, CERAMIC | TMK107BJ105MA-T vs C1608X5R1E105M |
TMK107BJ105MA | TAIYO YUDEN | Check for Price | CAP,CERAMIC,1UF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TMK107BJ105MA-T vs TMK107BJ105MA |
C0603C105M3PAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107BJ105MA-T vs C0603C105M3PAL7013 |
C0603C105M3PAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107BJ105MA-T vs C0603C105M3PAL7867 |
C0603C105M3PAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107BJ105MA-T vs C0603C105M3PAC7013 |
225491643763 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TMK107BJ105MA-T vs 225491643763 |
C0603C105M3PAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107BJ105MA-T vs C0603C105M3PAC7040 |
C1608X5R1E105M(080AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TMK107BJ105MA-T vs C1608X5R1E105M(080AB) |
TMK107BJ105MA-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for TMK107BJ105MA-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
-
Yes, TMK107BJ105MA-T is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the capacitance and ESR may vary with temperature, so it's essential to consider these factors in the design.
-
The capacitance of TMK107BJ105MA-T decreases with increasing DC bias. According to the datasheet, the capacitance at 2.5V DC bias is approximately 90% of the rated capacitance at 0V DC bias.
-
Yes, TMK107BJ105MA-T is suitable for use in high-frequency applications up to 1 GHz due to its low ESR and high resonance frequency.
-
Yes, TMK107BJ105MA-T is AEC-Q200 qualified, making it suitable for use in automotive applications. However, it's essential to ensure that the component meets the specific requirements of the application.