-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK107BJ104KA-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9616
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X5R, 10%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK107BJ104KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
86H5300
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X5R, 10%, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK107BJ104KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
DISTI #
587-1245-1-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
318291 In Stock |
|
$0.0037 / $0.0800 | Buy Now |
DISTI #
TMK107BJ104KA-T
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 25 V, 0603 [1608 Metric], ? 10%, X5R - Tape and Reel (Alt: TMK107BJ104KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 2024000 |
|
RFQ | |
DISTI #
963-TMK107BJ104KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X5R 0603 10 % RoHS: Compliant | 81178 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0603 0.1 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 24000Reel |
|
$0.0058 / $0.0064 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 25VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
180000 In Stock |
|
$0.0039 / $0.0045 | Buy Now |
DISTI #
51660092
|
Verical | Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0603 85°C Low ESR T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Date Code: 1826 | Americas - 180000 |
|
$0.0048 / $0.0053 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 32000 |
|
$0.0022 / $0.0225 | Buy Now |
|
Bristol Electronics | 1977 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK107BJ104KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107BJ104KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for TMK107BJ104KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107BJ104KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD033D104KAX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TMK107BJ104KA-T vs LD033D104KAX2A |
LD033DK104AB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TMK107BJ104KA-T vs LD033DK104AB2A |
250R14X104KV4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TMK107BJ104KA-T vs 250R14X104KV4E |
LD033DK104AB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TMK107BJ104KA-T vs LD033DK104AB4A |
0603X104K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TMK107BJ104KA-T vs 0603X104K250CT |
250R14X104KV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TMK107BJ104KA-T vs 250R14X104KV4T |
LD033DK104AX7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TMK107BJ104KA-T vs LD033DK104AX7A |
NMC0603X5R104K25TRPLP10F | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, LEAD FREE | TMK107BJ104KA-T vs NMC0603X5R104K25TRPLP10F |
NMC0603X5R104K25TRPLP10 | NIC Components Corp | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | TMK107BJ104KA-T vs NMC0603X5R104K25TRPLP10 |
LD033DK104AX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TMK107BJ104KA-T vs LD033DK104AX9A |
The recommended land pattern for TMK107BJ104KA-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
TMK107BJ104KA-T is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to bake it at 125°C for 24 hours before reflow soldering if it has been exposed to moisture for more than 168 hours.
The maximum reflow temperature for TMK107BJ104KA-T is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
Yes, TMK107BJ104KA-T is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the component is properly secured to the PCB.
To ensure the reliability of TMK107BJ104KA-T in a high-temperature environment, it is recommended to follow the manufacturer's guidelines for temperature derating and to ensure that the component is properly cooled.