-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK107BBJ475KA-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2209
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0603, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden TMK107BBJ475KA-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2630 |
|
$0.0570 / $0.0720 | Buy Now |
DISTI #
95Y2162
|
Newark | Cap ,mlcc ,0603,25V ,x5R,4.7Uf±10% Rohs Compliant: Yes |Taiyo Yuden TMK107BBJ475KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-4321-1-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
307291 In Stock |
|
$0.0495 / $0.3000 | Buy Now |
DISTI #
TMK107BBJ475KA-T
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 25 V, 0603 [1608 Metric], ? 10%, X5R - Tape and Reel (Alt: TMK107BBJ475KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0466 / $0.0503 | Buy Now |
DISTI #
08AH2209
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 25 V, 0603 [1608 Metric], ? 10%, X5R - Product that comes on tape, but is not reeled (Alt: 08AH2209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 2630 Partner Stock |
|
$0.0710 / $0.2390 | Buy Now |
DISTI #
TMK107BBJ475KA-T
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 25 V, 0603 [1608 Metric], ? 10%, X5R - Tape and Reel (Alt: TMK107BBJ475KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0533 | Buy Now |
DISTI #
963-TMK107BBJ475KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST168BB5475KT RPLCMT PN 25V 4.7uF X5R 0603 10% RoHS: Compliant | 84097 |
|
$0.0490 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 25VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
48000 In Stock |
|
$0.0469 / $0.0565 | Buy Now |
DISTI #
61247034
|
Verical | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2027 | Americas - 48000 |
|
$0.0619 / $0.0735 | Buy Now |
DISTI #
TMK107BBJ475KA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST168BB5475KT RPLCMT PN 25V 4.7uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0480 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK107BBJ475KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107BBJ475KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for TMK107BBJ475KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107BBJ475KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM188R61E475KE15J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TMK107BBJ475KA-T vs GRM188R61E475KE15J |
MLAST168BB5475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TMK107BBJ475KA-T vs MLAST168BB5475KTNA01 |
C1608X5R1E475K080AC | TDK Corporation | $0.0835 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TMK107BBJ475KA-T vs C1608X5R1E475K080AC |
CC0603KRX5R8BB475 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | TMK107BBJ475KA-T vs CC0603KRX5R8BB475 |
GRM188R61E475KE15D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TMK107BBJ475KA-T vs GRM188R61E475KE15D |
The recommended land pattern for the TMK107BBJ475KA-T is a rectangular pad with a size of 3.3mm x 2.5mm, with a solder mask clearance of 0.2mm.
The TMK107BBJ475KA-T is a moisture-sensitive device. It's recommended to store it in a dry environment (less than 20% RH) and to bake it at 125°C for 24 hours before reflow soldering if it has been exposed to high humidity.
The maximum reflow temperature for the TMK107BBJ475KA-T is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
Yes, the TMK107BBJ475KA-T is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
To ensure reliability in high-temperature applications, it's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.