-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK105BJ104KV-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5517
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X5R, 10%, 0402, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mmrohs Compliant: Yes |Taiyo Yuden TMK105BJ104KV-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12220 |
|
$0.0080 / $0.1010 | Buy Now |
DISTI #
73K3662
|
Newark | Mlcc Capacitor, 0.1Uf, 25V, X5R, 10%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK105BJ104KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
587-1456-1-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
728634 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
TMK105BJ104KV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: TMK105BJ104KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 2220000 |
|
$0.0046 / $0.0047 | Buy Now |
DISTI #
93K5517
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 93K5517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 12220 Partner Stock |
|
$0.0070 / $0.1050 | Buy Now |
DISTI #
73K3662
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: 73K3662) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
TMK105BJ104KV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: TMK105BJ104KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 / $0.0050 | Buy Now |
DISTI #
963-TMK105BJ104KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST105SB5104KF RPLCMT PN 25V 0.1uF X5R 0402 10% RoHS: Compliant | 1161008 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_28331145
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2405 | Americas - 340000 |
|
$0.0040 / $0.0063 | Buy Now |
|
Future Electronics | 0402 0.1 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 790000Reel |
|
$0.0042 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK105BJ104KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK105BJ104KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for TMK105BJ104KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK105BJ104KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05A104KA5NNNC | Samsung Electro-Mechanics | $0.0060 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | TMK105BJ104KV-F vs CL05A104KA5NNNC |
CC0402KPX5R8BB104 | YAGEO Corporation | $0.0202 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape | TMK105BJ104KV-F vs CC0402KPX5R8BB104 |
C1005X5R1E104K050BC | TDK Corporation | $0.0290 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TMK105BJ104KV-F vs C1005X5R1E104K050BC |
C0402C104K3PACTU | KEMET Corporation | $0.0504 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | TMK105BJ104KV-F vs C0402C104K3PACTU |
MMAST105SB5104KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TMK105BJ104KV-F vs MMAST105SB5104KFNA18 |
MCAST105SB5104KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TMK105BJ104KV-F vs MCAST105SB5104KFNA1J |
MBAST105SB5104KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TMK105BJ104KV-F vs MBAST105SB5104KFNA01 |
MMAST105SB5104KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TMK105BJ104KV-F vs MMAST105SB5104KFNA01 |
MBAST105SB5104KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TMK105BJ104KV-F vs MBAST105SB5104KFNA18 |
GRM155R61E104KA87J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TMK105BJ104KV-F vs GRM155R61E104KA87J |
The recommended land pattern for TMK105BJ104KV-F is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 0.9mm.
Handle the component by the body, avoiding touching the terminals. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
The maximum allowable voltage derating for TMK105BJ104KV-F is 80% of the rated voltage, which is 80% of 50V = 40V.
Yes, TMK105BJ104KV-F is rated for operation up to 125°C, but the capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating curves.
Determine the required capacitance value based on the application's voltage, frequency, and current requirements. Consult the datasheet for capacitance tolerance and temperature coefficients.