-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TME0505S by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TME0505S
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 200mA, SIP4 Min Qty: 1 | 320 |
|
$3.6800 / $4.2000 | Buy Now |
|
ComSIT USA | 1 WATT DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000005184042
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 1309 |
|
$3.6800 / $4.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TME0505S
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TME0505S
Traco Power
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40 | |
Samacsys Manufacturer | Traco Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 69% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e2 | |
Length | 11.5 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 265 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.05 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 110 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.0029 s | |
Width | 6.1 mm |
The maximum operating temperature range for the TME0505S is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the TME0505S is designed to withstand high-vibration environments, with a vibration test specification of 10-2000 Hz, 2G acceleration, and 3 axes.
Yes, the TME0505S is designed to operate in humid environments, with a humidity rating of 95% RH at 40°C, and is also conformal coated to protect against moisture.
The recommended input capacitor value for the TME0505S is 10uF to 22uF, with a voltage rating of 50V or higher.
Yes, the TME0505S can be used in a redundant configuration, with a maximum of 2 units in parallel, and a recommended minimum of 1% resistance between the outputs.