-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Gbps HDMI 2.0 TMDS retimer 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMDS181IRGZT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7999
|
Newark | Dvi/Hdmi Retimer, 6Gbps, Vqfn-48, Ic Interface Type:I2C, Dvi, Hdmi, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Interface Case Style:Vqfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Texas Instruments TMDS181IRGZT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$7.5200 / $9.7200 | Buy Now |
DISTI #
296-44627-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
369 In Stock |
|
$4.5661 / $7.8300 | Buy Now |
DISTI #
595-TMDS181IRGZT
|
Mouser Electronics | Display Interface IC 6 Gbps HDMI Retimer A 595-TMDS181IRGZR RoHS: Compliant | 219 |
|
$4.4300 / $7.8300 | Buy Now |
|
Vyrian | General Purpose ICs | 1020 |
|
RFQ | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 48VQFN / Retimer Interface 48-VQFN (7x7) | 32990 |
|
$2.1175 / $2.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMDS181IRGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMDS181IRGZT
Texas Instruments
6-Gbps HDMI 2.0 TMDS retimer 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | RETIMER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TMDS181IRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMDS181IRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMDS181IRGZR | Texas Instruments | $3.1205 | 6-Gbps HDMI 2.0 TMDS retimer 48-VQFN -40 to 85 | TMDS181IRGZT vs TMDS181IRGZR |
TMDS181RGZR | Texas Instruments | $3.1205 | 6-Gbps HDMI 2.0 TMDS retimer 48-VQFN 0 to 85 | TMDS181IRGZT vs TMDS181RGZR |
TMDS181RGZT | Texas Instruments | Check for Price | 6-Gbps HDMI 2.0 TMDS retimer 48-VQFN 0 to 85 | TMDS181IRGZT vs TMDS181RGZT |
A good PCB layout for the TMDS181IRGZT involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended PCB layout in the datasheet and application notes.
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and use termination resistors at the receiver end. Also, ensure that the clock signal is properly terminated and that the signal amplitude is within the recommended range.
The maximum cable length supported by the TMDS181IRGZT depends on the specific application and the type of cable used. As a general guideline, TI recommends keeping cable lengths below 10 meters for optimal performance.
To troubleshoot issues with the TMDS181IRGZT, start by checking the power supply voltage, clock signal, and data signal integrity. Use an oscilloscope to verify signal waveforms and check for signal distortion or attenuation. Consult the datasheet and application notes for specific troubleshooting guidelines.
Yes, the TMDS181IRGZT can be used in a multi-lane configuration to increase data transfer rates. However, this requires careful signal routing and termination to ensure signal integrity and minimize crosstalk.