Part Details for TMCGD6ST184AC by Littelfuse Inc
Results Overview of TMCGD6ST184AC by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMCGD6ST184AC Information
TMCGD6ST184AC by Littelfuse Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TMCGD6ST184AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.2N Screw Mount Bulk RoHS: Compliant |
80 In Stock |
|
$3.6800 / $7.0200 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.2N Screw Mount Bulk RoHS: Compliant |
80 In Stock |
|
$3.6800 / $7.0200 | Buy Now |