Part Details for TMCGD6SA1040C by C&K
Results Overview of TMCGD6SA1040C by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMCGD6SA1040C Information
TMCGD6SA1040C by C&K is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TMCGD6SA1040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7649
|
Newark | Tmcgd6Sa1040C |C&k Components TMCGD6SA1040C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 | Buy Now |
DISTI #
CKN10057-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7263 / $8.1600 | Buy Now |
DISTI #
611-TMCGD6SA1040C
|
Mouser Electronics | Basic / Snap Action Switches SPDT 10A .187" QC RoHS: Compliant | 130 |
|
$4.7200 / $7.5400 | Buy Now |
DISTI #
70128589
|
RS | Switch, Snap Action, SPDT, ON-MOM,.81"Lever Roller, High Force,10A,125VAC,.187"QC Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9 |
|
$11.2400 / $14.9900 | Buy Now |
DISTI #
85247665
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 250VAC 250VDC 248.57VA 0.88N Screw Mount Quick Connect Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2214 | Americas - 105 |
|
$6.2140 / $9.1650 | Buy Now |
DISTI #
TMCGD6SA1040C
|
IBS Electronics | TMCGD6SA1040C by C &, K COMPONENTS is a TM Series SPDT snap action switch with a 10A current rating, 90g operating force, and quick connect roller lever for reliable performance. Min Qty: 5 Package Multiple: 1 | 108 |
|
$5.9865 / $9.1585 | Buy Now |
DISTI #
000000000000021297
|
Sager | Basic / Snap Action Switches SPDT 10A .187 QC Min Qty: 1000 | 0 |
|
$6.3000 | Buy Now |
Part Details for TMCGD6SA1040C
TMCGD6SA1040C CAD Models
TMCGD6SA1040C Part Data Attributes
|
TMCGD6SA1040C
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCGD6SA1040C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.67mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.11 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.67 mm | |
Actuator Type | LEVER ROLLER HIGH FORCE | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 350000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.78 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TMCGD6SA1040C
This table gives cross-reference parts and alternative options found for TMCGD6SA1040C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCGD6SA1040C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMCGD6SA1040C | ITT Interconnect Solutions | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.67mm, Quick Connect Terminal, Lever Roller High Force Actuator, Panel Mount, ROHS COMPLIANT | TMCGD6SA1040C vs TMCGD6SA1040C |
TMCGD6SA1040C Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
-
C&K provides thermal derating curves in the datasheet. Engineers should carefully review these curves and apply the necessary derating factors to ensure the component operates within its specified temperature range.
-
C&K recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. However, it's essential to consult the datasheet and application notes for specific guidance on soldering profiles.
-
While the TMCGD6SA1040C is a robust component, it's essential to evaluate its suitability for high-vibration or high-shock environments. Engineers should consult C&K's application notes and perform relevant testing to ensure the component meets the required reliability standards.
-
C&K recommends following proper PCB design and assembly practices, such as using conformal coatings and applying moisture-resistant materials. Additionally, engineers should consider using components with enhanced moisture resistance, such as those with a higher MSL (Moisture Sensitivity Level) rating.