Part Details for TMC428-I by ADI Trinamic
Results Overview of TMC428-I by ADI Trinamic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMC428-I Information
TMC428-I by ADI Trinamic is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TMC428-I
TMC428-I CAD Models
TMC428-I Part Data Attributes
|
TMC428-I
ADI Trinamic
Buy Now
Datasheet
|
Compare Parts:
TMC428-I
ADI Trinamic
Motion Control Electronic, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRINAMIC MOTION CONTROL GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
TMC428-I Frequently Asked Questions (FAQ)
-
A good PCB layout for the TMC428-I involves separating the analog and digital grounds, using a solid ground plane, and placing the device close to the motor driver. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help reduce noise and EMI.
-
To properly configure the TMC428-I, you need to consider the motor's characteristics, such as its inductance, resistance, and back-EMF. You also need to consider the application's requirements, such as the desired speed, acceleration, and deceleration. Analog Devices provides a motor parameter calculator tool to help with this process.
-
The TMC428-I has an operating temperature range of -40°C to +125°C, but the maximum junction temperature (TJ) should not exceed +150°C. It's essential to ensure proper heat sinking and thermal management to prevent overheating.
-
To troubleshoot issues with the TMC428-I, start by checking the motor connections, power supply, and PCB layout. Use an oscilloscope to monitor the motor currents, voltages, and control signals. Check the device's registers and configuration settings to ensure they are correct. Analog Devices also provides a debugging tool, the TMC428-I evaluation board, to help identify and resolve issues.
-
The TMC428-I is designed to work with Analog Devices' A3930 or A3931 motor drivers, but it can be used with other motor drivers or power stages that meet the device's interface and voltage requirements. However, compatibility and performance may vary, and additional testing and validation may be necessary.