-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMC2660C-PA by Analog Devices Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3070
|
Newark | Motor Driv, Stepper, 125Deg C, Qfp-44 Rohs Compliant: Yes |Trinamic/analog Devices TMC2660C-PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5700 / $7.9800 | Buy Now |
DISTI #
700-TMC2660CPA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper motor driver 5 to 30V, up to 2.8A with S/D and SPI Interface, 256 Steps, CoolStep, StallGuard2 and SpreadCycle RoHS: Compliant | 0 |
|
$4.5700 / $7.9800 | Order Now |
|
Analog Devices Inc | stepper motor driver, QFP44, M Package Multiple: 1 | 440 |
|
$5.6552 / $9.5400 | Buy Now |
|
Braemac Americas-Symmetry | Single axis stepper motor driver Min Qty: 1 | 0 |
|
$4.1700 / $6.5800 | Buy Now |
|
LCSC | PQFP-44 Motor Driver ICs ROHS | 4 |
|
$11.2353 / $11.6215 | Buy Now |
|
Win Source Electronics | IC MTR DRV BIPOLAR 3.3-5V 44PQFP / Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP | 18000 |
|
$5.1134 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMC2660C-PA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2660C-PA
Analog Devices Inc
Stepper Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRINAMIC MOTION CONTROL GMBH & CO KG | |
Package Description | QFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |