Part Details for TMC262C-LA-T by Maxim Integrated Products
Results Overview of TMC262C-LA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMC262C-LA-T Information
TMC262C-LA-T by Maxim Integrated Products is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMC262C-LA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-TMC262C-LA-TCT-ND
|
DigiKey | IC MTR DRVR BIPLR 3.3-5.5V 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4944 In Stock |
|
$5.2926 / $9.0100 | Buy Now |
Part Details for TMC262C-LA-T
TMC262C-LA-T CAD Models
TMC262C-LA-T Part Data Attributes
|
TMC262C-LA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
TMC262C-LA-T
Maxim Integrated Products
Stepper Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER |
TMC262C-LA-T Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a common mode choke and ferrite beads to filter the power supply lines.
-
Use the lowest possible clock frequency, disable unused features, and use the power-down mode when not transmitting. Also, use a low-dropout regulator to minimize power consumption.
-
The maximum cable length depends on the data rate and cable quality. As a general guideline, the TMC262C-LA-T supports up to 100 meters at 100 Mbps and up to 50 meters at 1 Gbps.
-
Use a logic analyzer or oscilloscope to monitor the signal lines. Check the power supply voltage, clock frequency, and signal integrity. Verify that the device is properly configured and that the firmware is up-to-date.
-
The TMC262C-LA-T is rated for operation up to 85°C. However, the device may require derating or special packaging for high-temperature applications. Consult the datasheet and application notes for more information.