-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMC2208-LA by Analog Devices Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-TMC2208-LA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Silent stepper motor driver 5 to 36V, up to 1.4A with S/D and UART Interface, 256 Steps, SpreadCycle and Stealthchop RoHS: Compliant | 509 |
|
$2.0800 / $3.5300 | Buy Now |
|
Analog Devices Inc | Stepper Motor Driver IC, Step/ Package Multiple: 1 | 317 |
|
$2.0806 / $4.4800 | Buy Now |
|
Cytech Systems Limited | STEPPER MOTOR DRIVER IC, STEP/DI | 202 |
|
RFQ | |
|
Win Source Electronics | STEPPER MOTOR DRIVER IC, STEP/DI | 28000 |
|
$1.6266 / $2.4398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMC2208-LA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2208-LA
Analog Devices Inc
Stepper Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRINAMIC MOTION CONTROL GMBH & CO KG | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |