-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V, 500 mA General Purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMBAT49FILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1307
|
Newark | Small Signal Schottky Diode, 80 V, 500 Ma, 1 V, 10 A, 125 C Rohs Compliant: Yes |Stmicroelectronics TMBAT49FILM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.2510 / $0.5100 | Buy Now |
DISTI #
07X1981
|
Newark | Small Signal Schottky Diode, Single, 80 V, 500 Ma, 420 Mv, 3 A, 125 C Rohs Compliant: Yes |Stmicroelectronics TMBAT49FILM RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1460 / $0.1470 | Buy Now |
DISTI #
497-3788-1-ND
|
DigiKey | DIODE SCHOTTKY 80V 500MA MELF Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30773 In Stock |
|
$0.1000 / $0.5900 | Buy Now |
DISTI #
54M1307
|
Avnet Americas | Diode Small Signal Schottky 80V 0.5A 2-Pin MELF T/R - Product that comes on tape, but is not reeled (Alt: 54M1307) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.2530 / $0.5050 | Buy Now |
DISTI #
TMBAT49FILM
|
Avnet Americas | Diode Small Signal Schottky 80V 0.5A 2-Pin MELF T/R - Tape and Reel (Alt: TMBAT49FILM) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2913 / $0.3111 | Buy Now |
DISTI #
TMBAT49FILM
|
Avnet Americas | Diode Small Signal Schottky 80V 0.5A 2-Pin MELF T/R - Tape and Reel (Alt: TMBAT49FILM) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2913 / $0.3107 | Buy Now |
DISTI #
511-TMBAT49FILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 500mA 80 Volt RoHS: Compliant | 14694 |
|
$0.1000 / $0.5500 | Buy Now |
DISTI #
V36:1790_06568607
|
Arrow Electronics | Diode Small Signal Schottky Si 80V 0.5A 2-Pin MELF T/R Min Qty: 3000 Package Multiple: 1500 Lead time: 25 Weeks Date Code: 2449 | Americas - 10500 |
|
$0.0965 | Buy Now |
DISTI #
E02:0323_00210745
|
Arrow Electronics | Diode Small Signal Schottky Si 80V 0.5A 2-Pin MELF T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks | Europe - 9000 |
|
$0.0740 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 14694 |
|
$0.1800 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMBAT49FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TMBAT49FILM
STMicroelectronics
80 V, 500 mA General Purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MELF | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A symmetrical layout with a central ground plane and minimal track lengths is recommended. Ensure the input and output tracks are separated and shielded to minimize EMI.
Use a heat sink or thermal pad to dissipate heat. Ensure good thermal conductivity between the device and heat sink. Consider using a thermal interface material (TIM) for optimal heat transfer.
Handle the device by the body, avoiding touching the pins. Store the device in an anti-static bag or wrap in anti-static material. Avoid bending or flexing the leads.
Use a metal shield or screen to enclose the device. Ensure good grounding and decoupling. Use filters or chokes to reduce EMI emissions.
The device is designed for high reliability and long lifespan. However, operating conditions, such as temperature and voltage, can affect lifespan. Refer to the datasheet for specific reliability data.