Part Details for TMAG3001A2YBGR by Texas Instruments
Results Overview of TMAG3001A2YBGR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMAG3001A2YBGR Information
TMAG3001A2YBGR by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMAG3001A2YBGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMAG3001A2YBGRCT-ND
|
DigiKey | THREE-AXIS LINEAR HALL-EFFECT SE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4333 / $0.8200 | Buy Now |
DISTI #
595-TMAG3001A2YBGR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Three-axis linear Ha ll-effect sensor wit RoHS: Compliant | 0 |
|
$0.4750 / $0.8200 | Order Now |
|
LCSC | DSBGA-6 3D Magnetic Sensors ROHS | 46 |
|
$0.8030 / $1.4430 | Buy Now |
Part Details for TMAG3001A2YBGR
TMAG3001A2YBGR CAD Models
TMAG3001A2YBGR Part Data Attributes
|
TMAG3001A2YBGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMAG3001A2YBGR
Texas Instruments
Three-axis linear Hall-effect sensor with I<sup>2</sup>C and programmable switch in wafer chip-scale package 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
Body Breadth | 0.794 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 1.286 mm | |
Housing | PLASTIC | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 4.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Current-Max | 2 mA | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0-3.6V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
TMAG3001A2YBGR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the sensor away from high-current paths, using a solid ground plane, and minimizing noise coupling.
-
Calibration involves applying a known magnetic field and adjusting the sensor's offset and sensitivity registers. TI provides a calibration procedure in the datasheet, and it's recommended to use their software tools, such as the TMAG3001 Evaluation Module, to simplify the process.
-
The TMAG3001A2YBGR is rated for operation from -40°C to 125°C, but it's essential to consider the temperature coefficient of the sensor, which can affect its accuracy and sensitivity.
-
The TMAG3001A2YBGR has a bandwidth of up to 1 kHz, making it suitable for low-frequency measurements. For high-frequency measurements, consider using a different sensor or a specialized high-frequency magnetic sensor.
-
To minimize noise and interference, use proper shielding, filtering, and grounding techniques. Additionally, consider using a differential measurement setup and averaging techniques to improve signal-to-noise ratio.