Part Details for TMA1212S by Traco Power
Results Overview of TMA1212S by Traco Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMA1212S Information
TMA1212S by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TMA1212S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
TMA1212S
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 12VDC, Iout: 80mA, SIP Min Qty: 1 | 0 |
|
$3.6300 / $4.3000 | RFQ |
|
ComSIT USA | 1 WATT DC/DC CONVERTERS DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000005184000
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 202 |
|
$3.9100 / $4.9000 | Buy Now |
Part Details for TMA1212S
TMA1212S CAD Models
TMA1212S Part Data Attributes
|
TMA1212S
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMA1212S
Traco Power
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 1500 VDC I/O-isolation, encapsulated, SIP-7 package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | SIP-6/5 | |
Pin Count | 6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Traco Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |
TMA1212S Frequently Asked Questions (FAQ)
-
Traco Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
Yes, the TMA1212S is designed to withstand high-vibration environments. However, it's essential to ensure that the module is properly secured to the PCB and that the PCB is rigid enough to prevent flexing or bending. Additionally, the module's thermal interface material should be suitable for high-vibration applications.
-
To ensure reliability in high-temperature environments, it's crucial to follow Traco Power's derating guidelines for temperature and output power. Additionally, ensure good airflow around the module, and consider using a heat sink or thermal interface material with a high thermal conductivity.
-
Traco Power recommends using a low-ESR ceramic capacitor with a value of 10-22 μF and a voltage rating of at least 50 V. The capacitor should be placed as close as possible to the module's input pins to minimize noise and ripple.
-
Yes, the TMA1212S can be used in a redundant or parallel configuration to achieve higher output power or redundancy. However, it's essential to ensure that the modules are properly synchronized and that the output voltages are matched to prevent current imbalance or oscillations.