-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMA 2405S by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0659
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Traco Power TMA 2405S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 802 |
|
$4.9500 / $5.9400 | Buy Now |
DISTI #
1951-2737-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
976 In Stock |
|
$5.1714 / $5.9900 | Buy Now |
DISTI #
495-TMA-2405S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case RoHS: Compliant | 1845 |
|
$4.9300 / $6.2200 | Buy Now |
DISTI #
70406132
|
RS | DC/DC Converter, Single Output, 5V@200mA, Input, 24VDC@+/-10%, TMA Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$5.8600 / $6.6600 | Buy Now |
DISTI #
87657706
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2502 | Americas - 1778 |
|
$9.0917 | Buy Now |
DISTI #
87603477
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 85 |
|
$6.1320 | Buy Now |
|
Quest Components | 5 |
|
$4.0350 / $8.0700 | Buy Now | |
DISTI #
TMA2405S
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4VDC, Uout: 5VDC, Iout: 200mA, SIP Min Qty: 1 | 153 |
|
$4.4500 / $5.0000 | Buy Now |
|
LCSC | SIP19.5x6.1mm Isolated Power Modules ROHS | 10 |
|
$6.5613 / $9.0597 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$29.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy