Part Details for TM7SM9FS9FS031C by Amphenol CDI
Results Overview of TM7SM9FS9FS031C by Amphenol CDI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM7SM9FS9FS031C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2317-TM7SM9FS9FS031C-ND
|
DigiKey | COAX CBL 2.92MM TO 2.92MM 12" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
6 In Stock |
|
$78.8254 / $107.5500 | Buy Now |