Part Details for TM4C129CNCPDTT3R by Texas Instruments
Results Overview of TM4C129CNCPDTT3R by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C129CNCPDTT3R Information
TM4C129CNCPDTT3R by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TM4C129CNCPDTT3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 563 |
|
RFQ |
Part Details for TM4C129CNCPDTT3R
TM4C129CNCPDTT3R CAD Models
TM4C129CNCPDTT3R Part Data Attributes
|
TM4C129CNCPDTT3R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C129CNCPDTT3R
Texas Instruments
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of I/O Lines | 98 | |
Number of Terminals | 128 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C129CNCPDTT3R
This table gives cross-reference parts and alternative options found for TM4C129CNCPDTT3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C129CNCPDTT3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM4C129DNCPDTI3R | Texas Instruments | $7.7052 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII, AES 128-TQFP -40 to 85 | TM4C129CNCPDTT3R vs TM4C129DNCPDTI3R |
TM4C129CNCPDTT3 | Texas Instruments | $8.1037 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, AES 128-TQFP -40 to 105 | TM4C129CNCPDTT3R vs TM4C129CNCPDTT3 |
TM4C1292NCPDTI3 | Texas Instruments | $8.2856 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII 128-TQFP -40 to 85 | TM4C129CNCPDTT3R vs TM4C1292NCPDTI3 |
TM4C1292NCPDTT | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129CNCPDTT3R vs TM4C1292NCPDTT |
TM4C129CNCPDTTR | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129CNCPDTT3R vs TM4C129CNCPDTTR |
TM4C1290NCPDTTR | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129CNCPDTT3R vs TM4C1290NCPDTTR |