-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, AES 128-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C129CNCPDTT3 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37944-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 128TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
168 In Stock |
|
$9.7148 / $15.5400 | Buy Now |
DISTI #
595-TM4C129CNCPDTT3
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series Microc ontroller RoHS: Compliant | 91 |
|
$9.7100 / $15.5400 | Buy Now |
|
Vyrian | Peripheral ICs | 2465 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 128TQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14) | 1750 |
|
$11.7976 / $17.6962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C129CNCPDTT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C129CNCPDTT3
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, AES 128-TQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of I/O Lines | 90 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 128 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
RAM (words) | 256 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C129CNCPDTT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C129CNCPDTT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM4C1290NCPDTT3 | Texas Instruments | $7.7286 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 128-TQFP -40 to 105 | TM4C129CNCPDTT3 vs TM4C1290NCPDTT3 |
TM4C129DNCPDTT3R | Texas Instruments | $8.0234 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII, AES 128-TQFP -40 to 105 | TM4C129CNCPDTT3 vs TM4C129DNCPDTT3R |
TM4C129DNCPDTI3 | Texas Instruments | $8.9794 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII, AES 128-TQFP -40 to 85 | TM4C129CNCPDTT3 vs TM4C129DNCPDTI3 |
TM4C129CNCPDTI | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129CNCPDTT3 vs TM4C129CNCPDTI |
TM4C1290NCPDTIR | Texas Instruments | Check for Price | High performance 32-bit ARM® Cortex®-M4F based MCU 128-TQFP | TM4C129CNCPDTT3 vs TM4C1290NCPDTIR |
TM4C129CNCPDTT | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129CNCPDTT3 vs TM4C129CNCPDTT |
TM4C1292NCPDTT | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129CNCPDTT3 vs TM4C1292NCPDTT |
The maximum clock frequency of the TM4C129CNCPDTT3 is 120 MHz.
The pin muxing on the TM4C129CNCPDTT3 can be configured using the Pin Muxing Register (PMCn) and the Pin Configuration Register (PCn). Refer to the datasheet for specific register addresses and bit fields.
The TM4C129CNCPDTT3 has 1MB of flash memory available.
The ADC on the TM4C129CNCPDTT3 can be used by configuring the ADC control registers (ADCnCTL) and enabling the ADC clock. Refer to the datasheet for specific register addresses and bit fields.
The maximum current rating of the GPIO pins on the TM4C129CNCPDTT3 is 4mA per pin.