-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C1231H6PZIR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43614-1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
851 In Stock |
|
$5.2305 / $8.7500 | Buy Now |
DISTI #
595-TM4C1231H6PZIR
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231H6PZI RoHS: Compliant | 597 |
|
$5.0700 / $8.7500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$15.0000 | Buy Now | |
|
LCSC | ARM-MSeries 80MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | 85 |
|
$5.5528 / $5.8320 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 100LQFP / MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R | 6800 |
|
$6.0928 / $9.1391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C1231H6PZIR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1231H6PZIR
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 69 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C1231H6PZIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1231H6PZIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM4C1231D5PZI | Texas Instruments | $4.1501 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85 | TM4C1231H6PZIR vs TM4C1231D5PZI |
TM4C1231E6PZI | Texas Instruments | $4.2967 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85 | TM4C1231H6PZIR vs TM4C1231E6PZI |
TM4C1231H6PZI | Texas Instruments | $5.0027 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85 | TM4C1231H6PZIR vs TM4C1231H6PZI |
TM4C1231D5PZIR | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85 | TM4C1231H6PZIR vs TM4C1231D5PZIR |
LM4F212E5QCFIGR | Texas Instruments | Check for Price | RISC MICROCONTROLLER | TM4C1231H6PZIR vs LM4F212E5QCFIGR |
LM4F122C4QCFIGR | Texas Instruments | Check for Price | IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, PLASTIC, LQFP-100, Microcontroller | TM4C1231H6PZIR vs LM4F122C4QCFIGR |
TM4C1237D5PZI7R | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, USB, 100-pin LQFP 100-LQFP -40 to 85 | TM4C1231H6PZIR vs TM4C1237D5PZI7R |
TM4C1231E6PZI7R | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85 | TM4C1231H6PZIR vs TM4C1231E6PZI7R |
LM4F122H5QC | Texas Instruments | Check for Price | RISC MICROCONTROLLER | TM4C1231H6PZIR vs LM4F122H5QC |
LM4F212E5QCFIG | Texas Instruments | Check for Price | RISC MICROCONTROLLER | TM4C1231H6PZIR vs LM4F212E5QCFIG |
The maximum clock frequency of the TM4C1231H6PZIR is 80 MHz.
The pin muxing on the TM4C1231H6PZIR can be configured using the Pin Muxing Register (PMCn) and the Pin Configuration Register (PCn).
The TM4C1231H6PZIR has 256 KB of flash memory.
The ADC on the TM4C1231H6PZIR can be used by configuring the ADC control registers (ADCnCTL) and the ADC sequence registers (ADCnSEQn).
The NMI (Non-Maskable Interrupt) pin on the TM4C1231H6PZIR is used to trigger a non-maskable interrupt, which can be used to reset the device or trigger a specific interrupt handler.