-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C1231E6PMIR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM4C1231E6PMIR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5969 | Buy Now |
DISTI #
595-TM4C1231E6PMIR
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231E6PMI RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Win Source Electronics | IC MCU 32BIT 128KB FLASH 64LQFP | 6700 |
|
$5.5425 / $8.3137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C1231E6PMIR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1231E6PMIR
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 43 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C1231E6PMIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1231E6PMIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM4C1233E6PMI7 | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 24-kb RAM, CAN, RTC, USB-D, 64-pin LQFP 64-LQFP -40 to 85 | TM4C1231E6PMIR vs TM4C1233E6PMI7 |
The maximum clock frequency of the TM4C1231E6PMIR is 80 MHz, but it can be overclocked to 120 MHz with some limitations.
The pin muxing on the TM4C1231E6PMIR can be configured using the PinMux utility in the TI Resource Explorer or by writing to the appropriate registers in the System Control Module (SYSCTL).
The main difference between the TM4C1231E6PMIR and the TM4C1231H6PMIR is the package type. The TM4C1231E6PMIR is in a QFN-64 package, while the TM4C1231H6PMIR is in a BGA-108 package.
The ADC on the TM4C1231E6PMIR can be used by configuring the ADC module, selecting the input channel, and starting the conversion. The ADC result can be read from the ADC FIFO or by using the ADC interrupt.
The power consumption of the TM4C1231E6PMIR depends on the clock frequency, voltage, and operating mode. The typical power consumption is around 350 mW at 80 MHz and 3.3V.