-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C1230E6PMI7R by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TM4C1230E6PMI7RCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6211 / $7.8000 | Buy Now |
DISTI #
595-TM4C1230E6PMI7R
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4C1230E6PMI7 RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
|
Vyrian | Peripheral ICs | 6609 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C1230E6PMI7R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1230E6PMI7R
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of I/O Lines | 49 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 54.9 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C1230E6PMI7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1230E6PMI7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM4C1230H6PMIR | Texas Instruments | $3.6805 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 85 | TM4C1230E6PMI7R vs TM4C1230H6PMIR |
TM4C1230C3PMI | Texas Instruments | $3.8297 | High performance 32-bit ARM® Cortex®-M4F based MCU 64-LQFP -40 to 85 | TM4C1230E6PMI7R vs TM4C1230C3PMI |
TM4C1230E6PMI | Texas Instruments | $4.0375 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 85 | TM4C1230E6PMI7R vs TM4C1230E6PMI |
TM4C1230H6PMI7 | Texas Instruments | $4.3186 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 85 | TM4C1230E6PMI7R vs TM4C1230H6PMI7 |
TM4C1230E6PMIR | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 85 | TM4C1230E6PMI7R vs TM4C1230E6PMIR |
TM4C1230C3PMI7 | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C1230E6PMI7R vs TM4C1230C3PMI7 |
TM4C1230C3PMIR | Texas Instruments | Check for Price | High performance 32-bit ARM® Cortex®-M4F based MCU 64-LQFP -40 to 85 | TM4C1230E6PMI7R vs TM4C1230C3PMIR |
The maximum clock frequency of the TM4C1230E6PMI7R is 80 MHz, but it can be overclocked to 120 MHz with some limitations.
The pin muxing on the TM4C1230E6PMI7R can be configured using the PinMux utility in the TI Resource Explorer or by modifying the GPIO registers directly in the code.
The main difference between the TM4C1230E6PMI7R and the TM4C1230H6PMI7R is the package type. The TM4C1230E6PMI7R is in a QFN package, while the TM4C1230H6PMI7R is in a BGA package.
Yes, the TM4C1230E6PMI7R can be used with an external crystal oscillator. The device has an internal oscillator, but an external crystal oscillator can be used for more accurate clocking.
The TM4C1230E6PMI7R can be programmed using the TI Code Composer Studio (CCS) or the Keil µVision IDE. The device can also be programmed using the In-Circuit Debug Interface (ICDI) or the Serial Wire Debug (SWD) interface.