-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, 1-Trnsvr, PDSO16, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM1250HSB5 by iNRCORE LLC is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM1250HSB5-ND
|
DigiKey | IC TRANSCEIVER 1/1 MODULE Min Qty: 35 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$294.1000 | Buy Now |
DISTI #
673-TM1250HSB5
|
Mouser Electronics | Ethernet ICs | 0 |
|
$273.9700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM1250HSB5
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
TM1250HSB5
iNRCORE LLC
Ethernet Transceiver, 1-Trnsvr, PDSO16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | iNRCORE | |
Data Rate | 266000 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
Length | 12.954 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |