Part Details for TM1062DSA1 by iNRCORE LLC
Results Overview of TM1062DSA1 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM1062DSA1 Information
TM1062DSA1 by iNRCORE LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TM1062DSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM1062DSA1-ND
|
DigiKey | IC TRANSCEIVER 1/1 MODULE Min Qty: 25 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$217.8500 | Buy Now |
DISTI #
TM1062DSA1
|
Avnet Americas | - Rail/Tube (Alt: TM1062DSA1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$213.4930 | Buy Now |
DISTI #
673-TM1062DSA1
|
Mouser Electronics | Ethernet ICs RoHS: Not Compliant | 21 |
|
$239.3600 / $249.9300 | Buy Now |
Part Details for TM1062DSA1
TM1062DSA1 CAD Models
TM1062DSA1 Part Data Attributes
|
TM1062DSA1
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
TM1062DSA1
iNRCORE LLC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
TM1062DSA1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TM1062DSA1 is to keep the signal traces as short as possible, use a solid ground plane, and ensure that the power supply decoupling capacitors are placed close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The TM1062DSA1 can be configured for different output voltage ranges by adjusting the resistive divider network connected to the FB pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage range. Additionally, the device can be programmed using the I2C interface to set the output voltage and other parameters.
-
The maximum input voltage that the TM1062DSA1 can handle is 60V, but it's recommended to operate the device within the specified input voltage range of 12V to 48V for optimal performance and reliability.
-
To ensure proper thermal management of the TM1062DSA1, it's recommended to provide a heat sink with a thermal resistance of less than 10°C/W. The device should be mounted on a PCB with a solid ground plane, and the heat sink should be connected to the ground plane to dissipate heat efficiently.
-
The typical efficiency of the TM1062DSA1 is around 95% to 97% depending on the input voltage, output voltage, and load current. The device uses a synchronous rectification topology to achieve high efficiency and low power losses.