Part Details for TLZ9V1A-GS08 by Vishay Semiconductors
Results Overview of TLZ9V1A-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLZ9V1A-GS08 Information
TLZ9V1A-GS08 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TLZ9V1A-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLZ9V1A-GS08-ND
|
DigiKey | DIODE ZENER 9.1V 500MW SOD80 Min Qty: 12500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0232 / $0.0312 | Buy Now |
Part Details for TLZ9V1A-GS08
TLZ9V1A-GS08 CAD Models
TLZ9V1A-GS08 Part Data Attributes
|
TLZ9V1A-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLZ9V1A-GS08
Vishay Semiconductors
Zener Diode, DO-213AA, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, MINIMELF-2 | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TLZ9V1A-GS08
This table gives cross-reference parts and alternative options found for TLZ9V1A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ9V1A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLZ9V1A-GS18 | Vishay Semiconductors | Check for Price | ZENER DIODE SOD80 QUADROMELF-E2 | TLZ9V1A-GS08 vs VLZ9V1A-GS18 |
TLZ9V1A-GS18 | Vishay Intertechnologies | Check for Price | Zener Diode, 8.51V V(Z), 2.59%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | TLZ9V1A-GS08 vs TLZ9V1A-GS18 |
VLZ9V1A-GS08 | Vishay Semiconductors | Check for Price | ZENER DIODE SOD80 QUADROMELF-E2 | TLZ9V1A-GS08 vs VLZ9V1A-GS08 |