Part Details for TLZ5V6B-GS18 by Vishay Intertechnologies
Results Overview of TLZ5V6B-GS18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLZ5V6B-GS18 Information
TLZ5V6B-GS18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TLZ5V6B-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1665
|
Newark | Zener Diode, single, Two Terminal,5.59V V(Z),2.5%,sod-80 |Vishay TLZ5V6B-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0430 | Buy Now |
DISTI #
TLZ5V6B-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TLZ5V6B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0284 | Buy Now |
DISTI #
78-TLZ5V6B-GS18
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.5 Watt IR = 1uA RoHS: Compliant | 0 |
|
$0.0270 / $0.2500 | Order Now |
Part Details for TLZ5V6B-GS18
TLZ5V6B-GS18 CAD Models
TLZ5V6B-GS18 Part Data Attributes
|
TLZ5V6B-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLZ5V6B-GS18
Vishay Intertechnologies
Zener Diode, 5.59V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.59 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 20 mA |
Alternate Parts for TLZ5V6B-GS18
This table gives cross-reference parts and alternative options found for TLZ5V6B-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ5V6B-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLZ5V6B-GS18 | Vishay Semiconductors | Check for Price | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | TLZ5V6B-GS18 vs TLZ5V6B-GS18 |
VLZ5V6B-GS18 | Vishay Semiconductors | Check for Price | ZENER DIODE SOD80 QUADROMELF-E2 | TLZ5V6B-GS18 vs VLZ5V6B-GS18 |