Part Details for TLZ5V6B-GS08 by Vishay Intertechnologies
Results Overview of TLZ5V6B-GS08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLZ5V6B-GS08 Information
TLZ5V6B-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TLZ5V6B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1664
|
Newark | Zener Diode, single, Two Terminal,5.59V V(Z),2.5%,sod-80 |Vishay TLZ5V6B-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0430 | Buy Now |
DISTI #
TLZ5V6B-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TLZ5V6B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0219 / $0.0237 | Buy Now |
DISTI #
78-TLZ5V6B
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.5 Watt IR = 1uA RoHS: Compliant | 16293 |
|
$0.0260 / $0.1400 | Buy Now |
DISTI #
V72:2272_09183112
|
Arrow Electronics | Diode Zener Single 5.6V 3% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1807 Container: Cut Strips | Americas - 6 |
|
$0.0010 | Buy Now |
|
Future Electronics | TLZ5V6B Series 5.6 V 500 mW Surface Mount Zener Diode - SOD-80 MiniMELF RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.0240 / $0.0261 | Buy Now |
DISTI #
TLZ5V6B-GS08
|
TTI | Zener Diodes 5.6 Volt 0.5 Watt IR = 1uA pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0370 | Buy Now |
|
Future Electronics | TLZ5V6B Series 5.6 V 500 mW Surface Mount Zener Diode - SOD-80 MiniMELF Min Qty: 2500 Package Multiple: 2500 |
5000 null |
|
$0.0240 / $0.0261 | Buy Now |
DISTI #
TLZ5V6B-GS08
|
EBV Elektronik | ZENER DIODE SOD80 MINIMELF (Alt: TLZ5V6B-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLZ5V6B-GS08
TLZ5V6B-GS08 CAD Models
TLZ5V6B-GS08 Part Data Attributes
|
TLZ5V6B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLZ5V6B-GS08
Vishay Intertechnologies
Zener Diode, 5.59V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.59 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 20 mA |
Alternate Parts for TLZ5V6B-GS08
This table gives cross-reference parts and alternative options found for TLZ5V6B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ5V6B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLZ5V6B-GS18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.59V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | TLZ5V6B-GS08 vs TLZ5V6B-GS18 |
TLZ5V6B-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for TLZ5V6B-GS08 is -40°C to 125°C, as per Vishay's general guidelines for tantalum capacitors.
-
While TLZ5V6B-GS08 is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100 kHz) due to its relatively high ESR and inductance. For high-frequency applications, consider using capacitors with lower ESR and inductance, such as film or ceramic capacitors.
-
To prevent damage during soldering, ensure the capacitor is not exposed to temperatures above 260°C for more than 10 seconds. Use a soldering iron with a temperature range of 200°C to 240°C, and avoid applying excessive force or pressure to the component.
-
Yes, the TLZ5V6B-GS08 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, as per Vishay's environmental policy and declarations.
-
For high-temperature applications, it's recommended to derate the TLZ5V6B-GS08's voltage rating by 1.25% per °C above 85°C to ensure reliable operation and prevent overheating.