Part Details for TLZ3V6B-GS08 by Vishay Semiconductors
Results Overview of TLZ3V6B-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLZ3V6B-GS08 Information
TLZ3V6B-GS08 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TLZ3V6B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-TLZ3V6B-GS08CT-ND
|
DigiKey | DIODE ZENER 3.6V 500MW SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
22859 In Stock |
|
$0.0240 / $0.1400 | Buy Now |
Part Details for TLZ3V6B-GS08
TLZ3V6B-GS08 CAD Models
TLZ3V6B-GS08 Part Data Attributes
|
TLZ3V6B-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLZ3V6B-GS08
Vishay Semiconductors
Zener Diode, DO-213AA, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, MINIMELF-2 | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TLZ3V6B-GS08
This table gives cross-reference parts and alternative options found for TLZ3V6B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ3V6B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLZ3V6B-GS18 | Vishay Semiconductors | Check for Price | ZENER DIODE SOD80 QUADROMELF-E2 | TLZ3V6B-GS08 vs VLZ3V6B-GS18 |
TLZ3V6B-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.72V V(Z), 3.29%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | TLZ3V6B-GS08 vs TLZ3V6B-GS08 |
TLZ3V6B-GS08 Frequently Asked Questions (FAQ)
-
Vishay provides a recommended PCB layout and land pattern in their application note AN10243, which can be found on their website. It's essential to follow these guidelines to ensure proper assembly and minimize thermal resistance.
-
To prevent damage from electrostatic discharge (ESD), handle the device with ESD-protective equipment and follow proper ESD handling procedures. For moisture sensitivity, store the devices in a dry, nitrogen-filled environment, and follow the recommended baking and soldering procedures outlined in the datasheet.
-
Although the datasheet doesn't explicitly state a maximum allowable reverse voltage, it's generally recommended to limit the reverse voltage to 5V or less to prevent damage to the photodiode.
-
To optimize performance in low-light conditions, ensure the photodiode is properly biased, and the signal conditioning circuitry is optimized for low-noise and high-gain. Additionally, consider using a transimpedance amplifier (TIA) to convert the photodiode's current output to a voltage signal.
-
The TLZ3V6B-GS08's response time is typically in the range of 10-20 ns. This response time can affect the system's performance, particularly in high-speed applications. Ensure that your system's design takes into account the photodiode's response time to prevent signal distortion or loss.