Part Details for TLWR9000 by Vishay Intertechnologies
Results Overview of TLWR9000 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLWR9000 Information
TLWR9000 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TLWR9000
TLWR9000 CAD Models
TLWR9000 Part Data Attributes
|
TLWR9000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLWR9000
Vishay Intertechnologies
Single Color LED, Red, Clear Nondiffused, 3.3mm, 7.62 X 7.62 MM, GREEN PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 7.62 X 7.62 MM, GREEN PACKAGE-4 | |
Reach Compliance Code | unknown | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e2 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 0.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.05 mm | |
Packing Method | TUBE | |
Peak Wavelength | 624 nm | |
Reverse Voltage-Max | 10 V | |
Shape | ROUND | |
Size | 3.3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 110 deg |