Part Details for TLW3MB1 by OMRON Corporation
Results Overview of TLW3MB1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLW3MB1 Information
TLW3MB1 by OMRON Corporation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TLW3MB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLW3MB1
|
Avnet Americas | DC 3 WIRE, PNP,OPEN COLL - Bulk (Alt: TLW3MB1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$83.6706 / $88.9711 | Buy Now |
DISTI #
TL-W3MB1
|
TTI | Proximity Sensors INDUCTIVE PNP-NO Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
Buy Now | |
|
Neutron USA | Inductive Proximity Sensor, 3mm, PNP-NO, 12-24VDC, 100mA, Bracket/Panel NonFlush, IP67 | 50 |
|
$199.9900 | Buy Now |