Part Details for TLVB4200 by Vishay Optoelectronics
Results Overview of TLVB4200 by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLVB4200 Information
TLVB4200 by Vishay Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLVB4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061491
|
RS | LED Blue 25 mcd (Min.) T-1 20 mA (Forward) 3.9 V (Typ.) 5 V (Min.) 85 Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3590 / $0.4230 | RFQ |