-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV809L30DBZR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV809L30DBZR-296-ND
|
DigiKey | TLV809 3-PIN VOLTAGE SUPERVISOR Min Qty: 1481 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-TLV809L30DBZRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1526 In Stock |
|
$0.1542 / $0.7000 | Buy Now |
DISTI #
595-TLV809L30DBZR
|
Mouser Electronics | Supervisory Circuits 3P Supply Vltg Super A 595-TLV809L30DBZT RoHS: Compliant | 1531 |
|
$0.1550 / $0.7000 | Buy Now |
DISTI #
86289106
|
Verical | Processor Supervisor 2.64V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1856 Package Multiple: 1 Date Code: 1501 | Americas - 78000 |
|
$0.1510 / $0.2021 | Buy Now |
|
Rochester Electronics | TLV809 3-pin voltage supervisor (reset IC) with active-low push-pull reset RoHS: Compliant Status: Active Min Qty: 1 | 78000 |
|
$0.1208 / $0.1948 | Buy Now |
|
LCSC | 200ms Active Low 2V6V 1 SOT-23-3 Supervisor and Reset ICs ROHS | 98 |
|
$0.3210 / $0.3393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV809L30DBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV809L30DBZR
Texas Instruments
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.64V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV809L30DBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV809L30DBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV803EF26DBZR | Texas Instruments | $0.1488 | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | TLV809L30DBZR vs TLV803EF26DBZR |
TPS3809L30DBVT | Texas Instruments | $0.3944 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | TLV809L30DBZR vs TPS3809L30DBVT |
TPS3809L30QDBVRQ1 | Texas Instruments | $0.3983 | Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125 | TLV809L30DBZR vs TPS3809L30QDBVRQ1 |
TPS3809L30DBVR | Texas Instruments | $0.5365 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | TLV809L30DBZR vs TPS3809L30DBVR |
MAX6712REXS-T10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN | TLV809L30DBZR vs MAX6712REXS-T10 |
MAX6713REXS+ | Analog Devices Inc | Check for Price | 4-Pin SC70 Microprocessor Reset Circuits with Manual Reset Input, 4-SC70-N/A, 4 Pins, -40 to 85C | TLV809L30DBZR vs MAX6713REXS+ |
MAX6713REXS+T | Analog Devices Inc | Check for Price | 4-Pin SC70 Microprocessor Reset Circuits with Manual Reset Input, 4-SC70-N/A, 4 Pins, -40 to 85C | TLV809L30DBZR vs MAX6713REXS+T |
V62/06636-01XE | Texas Instruments | Check for Price | Enhanced Product 3-Pin Supply Voltage Supervisor 3-SOT-23 -55 to 125 | TLV809L30DBZR vs V62/06636-01XE |
MAX6713REXS+T10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN | TLV809L30DBZR vs MAX6713REXS+T10 |
MAX6712REXS+T10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN | TLV809L30DBZR vs MAX6712REXS+T10 |
The maximum operating temperature range for the TLV809L30DBZR is -40°C to 125°C.
Yes, the TLV809L30DBZR is a high-reliability device that meets the requirements of AEC-Q100, making it suitable for automotive and other high-reliability applications.
To ensure stability, make sure to follow the recommended layout and decoupling capacitor values, and avoid placing the device near noise sources or high-current paths.
Yes, the TLV809L30DBZR has a low quiescent current of 1.2 μA, making it suitable for battery-powered devices where power consumption is a concern.
The minimum input voltage required for the TLV809L30DBZR to operate is 2.2 V.