-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV803EA29DCKR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV803EA29DCKRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7782 In Stock |
|
$0.2224 / $0.5400 | Buy Now |
DISTI #
595-TLV803EA29DCKR
|
Mouser Electronics | Supervisory Circuits Low-power voltage su pervisor (reset IC) RoHS: Compliant | 4150 |
|
$0.2200 / $0.5400 | Buy Now |
|
Ameya Holding Limited | 24050 |
|
RFQ | ||
|
LCSC | 200ms Active Low 1 SC-70-3 Supervisor and Reset ICs ROHS | 109 |
|
$0.3656 / $0.3869 | Buy Now |
|
Vyrian | Other Function Semiconductors | 23166 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV803EA29DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV803EA29DCKR
Texas Instruments
Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-15 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV803EA29DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV803EA29DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV810EA29DBZR | Texas Instruments | $0.1638 | Low-power voltage supervisor (reset IC) with active-high push-pull output 3-SOT-23 -40 to 125 | TLV803EA29DCKR vs TLV810EA29DBZR |
NCP803SN293T3G | onsemi | $0.2283 | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | TLV803EA29DCKR vs NCP803SN293T3G |
TPS3838K33DRVR | Texas Instruments | $1.6529 | Active-low, open-drain, nano-power supervisors with manual reset 6-WSON -40 to 85 | TLV803EA29DCKR vs TPS3838K33DRVR |
TPS3837K33MDBVREP | Texas Instruments | $2.6582 | Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -55 to 125 | TLV803EA29DCKR vs TPS3837K33MDBVREP |
ADM803SAKSZ-REEL | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | TLV803EA29DCKR vs ADM803SAKSZ-REEL |
FM810SP3X | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, SC-70, 3 PIN | TLV803EA29DCKR vs FM810SP3X |
MAX812SEUS-T | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | TLV803EA29DCKR vs MAX812SEUS-T |
PTLV810EA29DBZR | Texas Instruments | Check for Price | Low-power 3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125 | TLV803EA29DCKR vs PTLV810EA29DBZR |
TLV803EA29DBZR | Texas Instruments | Check for Price | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | TLV803EA29DCKR vs TLV803EA29DBZR |
V62/06637-22XE | Texas Instruments | Check for Price | Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -55 to 125 | TLV803EA29DCKR vs V62/06637-22XE |
The recommended input capacitor value is 1uF to 10uF, depending on the specific application and noise requirements.
To ensure stability, follow the recommended PCB layout guidelines, use a low-ESR output capacitor, and avoid long output capacitor leads. Also, ensure the input voltage is within the recommended range.
The TLV803EA29DCKR can provide up to 50mA of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature.
The TLV803EA29DCKR is rated for operation up to 125°C, but the output voltage and current may degrade at higher temperatures. Ensure the device is properly heatsinked and follow the recommended thermal design guidelines.
Use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and ensure good PCB layout practices to minimize noise coupling.