Part Details for TLV7113025DSER by Texas Instruments
Results Overview of TLV7113025DSER by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV7113025DSER Information
TLV7113025DSER by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV7113025DSER | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 |
Price & Stock for TLV7113025DSER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV7113025DSER-ND
|
DigiKey | IC REG LIN 3V/2.5V 200MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
711439 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-35051-1-ND
|
DigiKey | IC REG LIN 3V/2.5V 200MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
901 In Stock |
|
$0.1608 / $0.5800 | Buy Now |
DISTI #
595-TLV7113025DSER
|
Mouser Electronics | LDO Voltage Regulators Dual 200mA Output Lo Noise Hi PSRR LDO R A 595-TLV7113025DSET RoHS: Compliant | 2833 |
|
$0.1600 / $0.5800 | Buy Now |
DISTI #
86295553
|
Verical | LDO Regulator Pos 2.5V3V 0.2A/0.2A 6-Pin WSON T/R RoHS: Compliant Min Qty: 1477 Package Multiple: 1 Date Code: 1401 | Americas - 702587 |
|
$0.2540 | Buy Now |
DISTI #
86295412
|
Verical | LDO Regulator Pos 2.5V3V 0.2A/0.2A 6-Pin WSON T/R RoHS: Compliant Min Qty: 1477 Package Multiple: 1 Date Code: 1201 | Americas - 5852 |
|
$0.2540 | Buy Now |
DISTI #
86289909
|
Verical | LDO Regulator Pos 2.5V3V 0.2A/0.2A 6-Pin WSON T/R RoHS: Compliant Min Qty: 1477 Package Multiple: 1 Date Code: 1301 | Americas - 3000 |
|
$0.2540 | Buy Now |
|
Rochester Electronics | TLV711 Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices RoHS: Compliant Status: Active Min Qty: 1 | 711439 |
|
$0.1260 / $0.2032 | Buy Now |
Part Details for TLV7113025DSER
TLV7113025DSER CAD Models
TLV7113025DSER Part Data Attributes
|
TLV7113025DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7113025DSER
Texas Instruments
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.215 V | |
Dropout Voltage1-Nom | 0.15 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 2.55 V | |
Output Voltage2-Min | 2.45 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
TLV7113025DSER Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general best practices for low-dropout regulator (LDO) design, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To ensure stability, it's essential to follow the recommended capacitor values and types for the input and output capacitors, as specified in the datasheet. Additionally, the output capacitor should be placed as close as possible to the device, and the input capacitor should be placed near the power source.
-
The maximum input voltage rating for TLV7113025DSER is 15V, but it's recommended to operate the device within the specified input voltage range (2.2V to 13.2V) to ensure optimal performance and reliability.
-
The TLV7113025DSER is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal resistance when operating in high-temperature environments. Ensure that the device is properly heat-sinked and that the junction temperature remains within the specified range.
-
The power dissipation of TLV7113025DSER can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Ensure that the calculated power dissipation is within the specified range to avoid overheating and ensure reliable operation.