-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV7111233DSER by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV7111233DSER | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV7111233DSER-ND
|
DigiKey | IC REG LIN 1.2/3.3V 200MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
97265 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-28453-1-ND
|
DigiKey | IC REG LIN 1.2/3.3V 200MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11204 In Stock |
|
$0.2107 / $0.5200 | Buy Now |
DISTI #
595-TLV7111233DSER
|
Mouser Electronics | LDO Voltage Regulators Dual 200mA Out Low N oise Hi PSRR A 595-TLV7111233DSET RoHS: Compliant | 10593 |
|
$0.2120 / $0.5200 | Buy Now |
DISTI #
86045417
|
Verical | LDO Regulator Pos 1.2V3.3V 0.2A/0.2A 6-Pin WSON T/R RoHS: Compliant Min Qty: 1122 Package Multiple: 1 Date Code: 1401 | Americas - 96421 |
|
$0.3345 | Buy Now |
|
Rochester Electronics | TLV711 Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices RoHS: Compliant Status: Active Min Qty: 1 | 97265 |
|
$0.1659 / $0.2676 | Buy Now |
|
LCSC | 200mA Fixed Positive electrode 5.5V WSON-6(1.5x1.5) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 37 |
|
$0.4572 / $0.4738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7111233DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7111233DSER
Texas Instruments
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 1.50 X 1.50 MM, GREEN, PLASTIC, WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.15 V | |
Dropout Voltage2-Max | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TLV7111233DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7111233DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV7111233DSET | Texas Instruments | Check for Price | 200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125 | TLV7111233DSER vs TLV7111233DSET |
The maximum input voltage that can be applied to the TLV7111233DSER is 36V, but it's recommended to operate within the recommended operating conditions of 2.7V to 36V for optimal performance and reliability.
To ensure the output voltage is stable and accurate, make sure to decouple the input and output pins with suitable capacitors, and use a stable input voltage source. Additionally, follow the recommended PCB layout and thermal management guidelines to minimize noise and thermal effects.
The minimum input capacitance required for the TLV7111233DSER is 1uF, but it's recommended to use a 10uF or larger capacitor to ensure stability and optimal performance.
Yes, the TLV7111233DSER is rated for operation up to 125°C, but it's essential to follow the recommended thermal management guidelines to ensure reliable operation and prevent overheating.
To protect the TLV7111233DSER from overcurrent and short-circuit conditions, use a suitable current-limiting resistor or a fuse in series with the input, and consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage from voltage transients.