-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70534YFPR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV70534YFPR-ND
|
DigiKey | IC REG LINEAR 3.4V 200MA 4-DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-40621-1-ND
|
DigiKey | IC REG LINEAR 3.4V 200MA 4-DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2965 In Stock |
|
$0.1884 / $0.4800 | Buy Now |
DISTI #
595-TLV70534YFPR
|
Mouser Electronics | LDO Voltage Regulators 200mA Low IQ Low- No ise LDO Reg A 595-TLV70534YFPT RoHS: Compliant | 2924 |
|
$0.1900 / $0.4800 | Buy Now |
DISTI #
86291571
|
Verical | LDO Regulator Pos 3.4V 0.2A 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 1256 Package Multiple: 1 Date Code: 1201 | Americas - 15000 |
|
$0.2986 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.4V, 0.25V DROPOUT, CMOS | 30 |
|
$0.2720 / $0.3264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70534YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70534YFPR
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.145 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.776 mm | |
Line Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.468 V | |
Output Voltage1-Min | 3.332 V | |
Output Voltage1-Nom | 3.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.776 mm |
This table gives cross-reference parts and alternative options found for TLV70534YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70534YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV70534YFPT | Texas Instruments | Check for Price | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125 | TLV70534YFPR vs TLV70534YFPT |
RP107Z341D-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.4V, 0.36V Dropout, CMOS, PBGA4, WLCSP-4 | TLV70534YFPR vs RP107Z341D-TR-F |
RP107Z341B-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.4V, 0.36V Dropout, CMOS, PBGA4, WLCSP-4 | TLV70534YFPR vs RP107Z341B-TR-F |