-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70228DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39282-1-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$0.1238 / $0.3300 | Buy Now |
DISTI #
595-TLV70228DBVR
|
Mouser Electronics | LDO Voltage Regulators 300mALow IQLDO Reg A 595-TLV70228DBVT RoHS: Compliant | 3095 |
|
$0.1240 / $0.3300 | Buy Now |
DISTI #
V72:2272_07396240
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1841 Container: Cut Strips | Americas - 2087 |
|
$0.1216 / $0.1496 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2835 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 2268 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Rochester Electronics | TLV702 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables RoHS: Compliant Status: Active Min Qty: 1 | 133 |
|
$0.0987 / $0.1592 | Buy Now |
DISTI #
TLV70228DBVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1670 |
|
$0.1160 / $0.1430 | Buy Now |
|
LCSC | 300mA 68dB(1kHz) Fixed 2.8V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 290 |
|
$0.0875 / $0.1736 | Buy Now |
|
Win Source Electronics | IC REG LDO 2.8V 0.3A SOT23-5 | 120000 |
|
$0.1055 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70228DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70228DBVR
Texas Instruments
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV70228DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70228DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP115ASN280T2G | onsemi | $0.0706 | LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 2.8V, TSOP5, Active Discharge, Normal Vout Slew-Rate, TSOP-5 / SOT-23-5, 3000-REEL | TLV70228DBVR vs NCP115ASN280T2G |
TLV70228PDBVT | Texas Instruments | $0.2468 | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 5-SOT-23 -40 to 125 | TLV70228DBVR vs TLV70228PDBVT |
TLV70228DBVT | Texas Instruments | $0.2468 | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV70228DBVR vs TLV70228DBVT |
TLV70228QDBVRQ1 | Texas Instruments | $0.2521 | Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV70228DBVR vs TLV70228QDBVRQ1 |
TLV70228PDBVR | Texas Instruments | Check for Price | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 5-SOT-23 -40 to 125 | TLV70228DBVR vs TLV70228PDBVR |
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor can help to reduce input voltage ripple and improve output voltage regulation.
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient input capacitor, and add a 10nF to 100nF capacitor between the VOUT and GND pins to filter out high-frequency noise.
The TLV70228DBVR can deliver up to 2A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. Be sure to check the datasheet for specific current limits and thermal derating.
The TLV70228DBVR is rated for operation up to 125°C, but the output current capability may be reduced at higher temperatures. Be sure to check the datasheet for thermal derating and consider using a heat sink or thermal management system if necessary.
The output voltage of the TLV70228DBVR can be adjusted by using a resistor divider network between the VOUT and ADJ pins. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 / R2 + 1), where R1 and R2 are the resistors in the divider network.